RES NET 2.2K OHM 6P 3RES SIP - CSC06A032K20GPA - Resistors

Digi-Key Part Number CSC06A032K20GPA-ND
Price Break
2000
Unit Price
0.14091
Extended Price
281.82
Manufacturer Part NumberCSC06A032K20GPA
Product DescriptionRES NET 2.2K OHM 6P 3RES SIP
Quantity Available Non-Stock
All prices are in GBP

RES NET 2.2K OHM 6P 3RES SIP - CSC06A032K20GPA - Resistors Details
Technical/Catalog InformationCSC06A032K20GPA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms2.20K
Tolerance±2%
Power Per Element300mW
Circuit TypeIsolated
Number of Pins6
PackagingBulk
Number of Resistors3
Package / Case6-SIP
Mounting TypeThrough Hole
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CSC06A032K20GPA
CSC06A032K20GPA

Purchase RES NET 2.2K OHM 6P 3RES SIP - CSC06A032K20GPA - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES NET 2.2K OHM 6P 3RES SIP - CSC06A032K20GPA
Resistors

RES NET 2.2K OHM 6P 3RES SIP - CSC06A032K20GPA (CSC06A032K20GPA-ND)

Related parts Resistors:
RES NET 2.2K OHM 6P 3RES SIP - CSC06A032K20GPA
 Order RES NET 2.2K OHM 6P 3RES SIP-CSC06A032K20GPA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC06A032K20GPA-ND.
RES NET 22K OHM 6P 3RES SIP - CSC06A0322K0GPA
 Order RES NET 22K OHM 6P 3RES SIP-CSC06A0322K0GPA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC06A0322K0GPA-ND.
RES NET 2.2K OHM 6P 3RES SIP - MSP06A032K20GEJ
 Order RES NET 2.2K OHM 6P 3RES SIP-MSP06A032K20GEJ online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MSP06A032K20GEJ-ND.
RES NET 22K OHM 4P 3RES SIP - CSC04A0122K0GPA
 Order RES NET 22K OHM 4P 3RES SIP-CSC04A0122K0GPA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC04A0122K0GPA-ND.
RES NET 22K OHM 6P 5RES SIP - CSC06A0122K0GPA
 Order RES NET 22K OHM 6P 5RES SIP-CSC06A0122K0GPA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC06A0122K0GPA-ND.
RES NET 2.2K OHM 6P 5RES SIP - CSC06A012K20GPA
 Order RES NET 2.2K OHM 6P 5RES SIP-CSC06A012K20GPA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC06A012K20GPA-ND.
RES NET 100K OHM 6P 3RES SIP - CSC06A03100KGPA
 Order RES NET 100K OHM 6P 3RES SIP-CSC06A03100KGPA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC06A03100KGPA-ND.
RES NET 100 OHM 6P 3RES SIP - CSC06A03100RGPA
 Order RES NET 100 OHM 6P 3RES SIP-CSC06A03100RGPA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC06A03100RGPA-ND.
RES NET 102K OHM 6P 3RES SIP - CSC06A03102KFPA
 Order RES NET 102K OHM 6P 3RES SIP-CSC06A03102KFPA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC06A03102KFPA-ND.
RES NET 10K OHM 6P 3RES SIP - CSC06A0310K0FPA
 Order RES NET 10K OHM 6P 3RES SIP-CSC06A0310K0FPA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC06A0310K0FPA-ND.
RES NET 10K OHM 6P 3RES SIP - CSC06A0310K0GPA
 Order RES NET 10K OHM 6P 3RES SIP-CSC06A0310K0GPA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC06A0310K0GPA-ND.
RES NET 120 OHM 6P 3RES SIP - CSC06A03120RGPA
 Order RES NET 120 OHM 6P 3RES SIP-CSC06A03120RGPA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC06A03120RGPA-ND.
RES NET 180 OHM 6P 3RES SIP - CSC06A03180RGPA
 Order RES NET 180 OHM 6P 3RES SIP-CSC06A03180RGPA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC06A03180RGPA-ND.
RES NET 1K OHM 6P 3RES SIP - CSC06A031K00GPA
 Order RES NET 1K OHM 6P 3RES SIP-CSC06A031K00GPA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC06A031K00GPA-ND.
RES NET 220 OHM 6P 3RES SIP - CSC06A03220RGPA
 Order RES NET 220 OHM 6P 3RES SIP-CSC06A03220RGPA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC06A03220RGPA-ND.