SCOTCHLOK INLINE 4-WIRE 19-24AWG - U1R(BX) - Connectors

Digi-Key Part Number U1R20017-ND
Price Break
1
10
100
Unit Price
2.31
1.733
1.2994
Extended Price
2.31
17.33
129.94
Manufacturer Part NumberU1R(BX)
Product DescriptionSCOTCHLOK INLINE 4-WIRE 19-24AWG
Quantity Available 1088
All prices are in GBP

SCOTCHLOK INLINE 4-WIRE 19-24AWG - U1R(BX) - Connectors Details
Technical/Catalog InformationU1R(BX)
Vendor3M
CategoryConnectors
ColorRed
Terminal TypeIn-Line Splice
Gauge/AWG19-24 AWG
PackagingBulk
Names, Registered & Trademark NamesScotchlokâ„¢
InsulationFully Insulated
Wire Insulation Diameter0.125" (3.18mm)
Features-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names U1R BX
U1RBX
U1R20017 ND
U1R20017ND
U1R20017

Purchase SCOTCHLOK INLINE 4-WIRE 19-24AWG - U1R(BX) - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SCOTCHLOK INLINE 4-WIRE 19-24AWG - U1R(BX)
Connectors

SCOTCHLOK INLINE 4-WIRE 19-24AWG - U1R(BX) (U1R20017-ND)

Related parts Connectors:
SCOTCHLOK INLINE 4-WIRE 19-24AWG - U1R(BX)
 Order SCOTCHLOK INLINE 4-WIRE 19-24AWG-U1R(BX) online from Digi-Key. Manufactured by 3M. Digi-Key part number U1R20017-ND.
CONTROLLER 4-WIRE USB RESISTIVE - SC401U
 Order CONTROLLER 4-WIRE USB RESISTIVE-SC401U online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5541-ND.
LAMP T1-3/4 WIRE TERM 28V - 2187
 Order LAMP T1-3/4 WIRE TERM 28V-2187 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM2187-ND.
TERM FT 4-WIRE SENSOR WM BG - 1652010000
 Order TERM FT 4-WIRE SENSOR WM BG-1652010000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1652010000-ND.
SCOTCHLOK TAP/BRIDGE 19-26AWG CU - UG(BX)*
 Order SCOTCHLOK TAP/BRIDGE 19-26AWG CU-UG(BX)* online from Digi-Key. Manufactured by 3M. Digi-Key part number UG20082-ND.
HEATSHRINK EPS300 3/8"X 4' BLACK - EPS-300 3/8" BL48"BX
 Order HEATSHRINK EPS300 3/8"X 4' BLACK-EPS-300 3/8" BL48"BX online from Digi-Key. Manufactured by 3M. Digi-Key part number EPS3038K-ND.
HEATSHRINK EPS300 1/2"X 4' BLACK - EPS-300 1/2" BL48"BX
 Order HEATSHRINK EPS300 1/2"X 4' BLACK-EPS-300 1/2" BL48"BX online from Digi-Key. Manufactured by 3M. Digi-Key part number EPS3012K-ND.
WIRE SDLE MICRO FR.138"HOLE .51" - MWSEA2-4-19
 Order WIRE SDLE MICRO FR.138"HOLE .51"-MWSEA2-4-19 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MWSEA2-4-19-ND.
BREADBOARD JUMPER WIRE KIT 350PC - 923351-I
 Order BREADBOARD JUMPER WIRE KIT 350PC-923351-I online from Digi-Key. Manufactured by 3M. Digi-Key part number 923351-ND.
SHIELDED 24AWG UL2464 4 COND - C0742-12-10
 Order SHIELDED 24AWG UL2464 4 COND-C0742-12-10 online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W404-100-ND.
SCOTCHLOK BUTT CONN 22-26AWG - UY(BX)*
 Order SCOTCHLOK BUTT CONN 22-26AWG-UY(BX)* online from Digi-Key. Manufactured by 3M. Digi-Key part number UY14911-ND.
STRAIN RELIEF FLAT WIRE - SRB-F-4
 Order STRAIN RELIEF FLAT WIRE-SRB-F-4 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP462-ND.
HEATSHRINK 1/2"X4'(8')EPS200 BLK - EPS200 1/2" BL48"BX
 Order HEATSHRINK 1/2"X4'(8')EPS200 BLK-EPS200 1/2" BL48"BX online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number EPS2012-8-ND.
TOOL HAND WIRE WRAP 22-24AWG - HW-224
 Order TOOL HAND WIRE WRAP 22-24AWG-HW-224 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number HW-224-ND.
COLD SHRINK .4-.82 X 8" BLK - 8425-8
 Order COLD SHRINK .4-.82 X 8" BLK-8425-8 online from Digi-Key. Manufactured by 3M. Digi-Key part number 8425-8-ND.