IC USB HUB CTRLR 2PORT 56-QFN - CY7C65620-56LFXC - Integrated Circuits (ICs)

Digi-Key Part Number CY7C65620-56LFXC-ND
Price Break
1
25
100
Unit Price
3.68
2.9468
2.4865
Extended Price
3.68
73.67
248.65
Manufacturer Part NumberCY7C65620-56LFXC
Product DescriptionIC USB HUB CTRLR 2PORT 56-QFN
Quantity Available 435
All prices are in GBP

IC USB HUB CTRLR 2PORT 56-QFN - CY7C65620-56LFXC - Integrated Circuits (ICs) Details
Technical/Catalog InformationCY7C65620-56LFXC
VendorCypress Semiconductor Corp
CategoryIntegrated Circuits (ICs)
Controller TypeUSB 2.0 Controller
InterfaceSerial
Voltage - Supply3.15 V ~ 3.45 V
Current - Supply*
Package / Case56-QFN
PackagingTray
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CY7C65620 56LFXC
CY7C6562056LFXC

Purchase IC USB HUB CTRLR 2PORT 56-QFN - CY7C65620-56LFXC - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC USB HUB CTRLR 2PORT 56-QFN - CY7C65620-56LFXC
Integrated Circuits (ICs)

IC USB HUB CTRLR 2PORT 56-QFN - CY7C65620-56LFXC (CY7C65620-56LFXC-ND)

Related parts Integrated Circuits (ICs):
IC USB HUB CTRLR 2PORT 56-QFN - CY7C65620-56LFXC
 Order IC USB HUB CTRLR 2PORT 56-QFN-CY7C65620-56LFXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C65620-56LFXC-ND.
IC USB HUB CTRLR 4PORT 56-QFN - CY7C65630-56LFXC
 Order IC USB HUB CTRLR 4PORT 56-QFN-CY7C65630-56LFXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C65630-56LFXC-ND.
IC USB 2.0 TX2 TXRX 56-QFN - CY7C68000-56LFXC
 Order IC USB 2.0 TX2 TXRX 56-QFN-CY7C68000-56LFXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C68000-56LFXC-ND.
IC USB HUB CONTROLLER HS 56-QFN - CY7C65640A-LFXC
 Order IC USB HUB CONTROLLER HS 56-QFN-CY7C65640A-LFXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1805-ND.
IC USB 2.0 TX2 TXRX 56-QFN - CY7C68000A-56LFXC
 Order IC USB 2.0 TX2 TXRX 56-QFN-CY7C68000A-56LFXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C68000A-56LFXC-ND.
IC USB 2.0 BRIDGE AT2LP 56-QFN - CY7C68300C-56LFXC
 Order IC USB 2.0 BRIDGE AT2LP 56-QFN-CY7C68300C-56LFXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C68300C-56LFXC-ND.
IC USB HUB CTRLR 4PORT 24SOIC - AT43301-SC
 Order IC USB HUB CTRLR 4PORT 24SOIC-AT43301-SC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT43301-SC-ND.
IC USB HUB CTRLR 4PORT 32LQFP - AT43301-AC
 Order IC USB HUB CTRLR 4PORT 32LQFP-AT43301-AC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT43301-AC-ND.
IC USB INTERFACE SX2 56-QFN - CY7C68001-56LFXC
 Order IC USB INTERFACE SX2 56-QFN-CY7C68001-56LFXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1942-ND.
IC CTRLR HUB USB2.0 2PORT 36-QFN - USB2502-AEZG
 Order IC CTRLR HUB USB2.0 2PORT 36-QFN-USB2502-AEZG online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1029-ND.
IC USB PERIPHERAL CTRLR 32-QFN - CY7C63833-LFXC
 Order IC USB PERIPHERAL CTRLR 32-QFN-CY7C63833-LFXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C63833-LFXC-ND.
IC MCU 8K USB HUB 4 PORT 48-QFN - CY7C66113C-LFXCT
 Order IC MCU 8K USB HUB 4 PORT 48-QFN-CY7C66113C-LFXCT online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C66113C-LFXCT-ND.
IC USB KEYBOARD CTRLR HUB 64LQFP - AT43USB325E-AC
 Order IC USB KEYBOARD CTRLR HUB 64LQFP-AT43USB325E-AC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT43USB325E-AC-ND.
IC USB 2.0 TX2 TXRX 56-SSOP - CY7C68000-56PVXC
 Order IC USB 2.0 TX2 TXRX 56-SSOP-CY7C68000-56PVXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C68000-56PVXC-ND.
IC USB PERIPHERAL CTRLR 16-SOIC - CY7C63310-SXC
 Order IC USB PERIPHERAL CTRLR 16-SOIC-CY7C63310-SXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C63310-SXC-ND.