IC NVSRAM 256KB 48-SSOP - CY14B256L-SP35XC - Integrated Circuits (ICs)

Digi-Key Part Number 428-2031-5-ND
Price Break
1
25
100
Unit Price
9.87
9.2124
8.5543
Extended Price
9.87
230.31
855.43
Manufacturer Part NumberCY14B256L-SP35XC
Product DescriptionIC NVSRAM 256KB 48-SSOP
Quantity Available 142
All prices are in GBP

IC NVSRAM 256KB 48-SSOP - CY14B256L-SP35XC - Integrated Circuits (ICs) Details
Technical/Catalog InformationCY14B256L-SP35XC
VendorCypress Semiconductor Corp
CategoryIntegrated Circuits (ICs)
Memory TypeNVSRAM (Non-Volatile SRAM)
Memory Size256K (32K x 8)
Speed35nS
InterfaceParallel
Package / Case48-SSOP
PackagingTube
Voltage - Supply3V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CY14B256L SP35XC
CY14B256LSP35XC
428 2031 5 ND
42820315ND
428-2031-5

Purchase IC NVSRAM 256KB 48-SSOP - CY14B256L-SP35XC - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC NVSRAM 256KB 48-SSOP - CY14B256L-SP35XC
Integrated Circuits (ICs)

IC NVSRAM 256KB 48-SSOP - CY14B256L-SP35XC (428-2031-5-ND)

Related parts Integrated Circuits (ICs):
IC NVSRAM 256KB 48-SSOP - CY14B256L-SP35XC
 Order IC NVSRAM 256KB 48-SSOP-CY14B256L-SP35XC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2031-5-ND.
IC NVSRAM 256KB 48-SSOP - CY14B256L-SP45XC
 Order IC NVSRAM 256KB 48-SSOP-CY14B256L-SP45XC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY14B256L-SP45XC-ND.
IC NVSRAM 256KB 48-SSOP - CY14B256L-SP45XI
 Order IC NVSRAM 256KB 48-SSOP-CY14B256L-SP45XI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY14B256L-SP45XI-ND.
IC NVSRAM 256KB 48-SSOP - CY14B256L-SP35XCT
 Order IC NVSRAM 256KB 48-SSOP-CY14B256L-SP35XCT online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY14B256L-SP35XCT-ND.
IC NVSRAM 256KB 48-SSOP - CY14B256L-SP35XI
 Order IC NVSRAM 256KB 48-SSOP-CY14B256L-SP35XI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY14B256L-SP35XI-ND.
IC NVSRAM 256KB 48-SSOP - CY14B256L-SP35XIT
 Order IC NVSRAM 256KB 48-SSOP-CY14B256L-SP35XIT online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY14B256L-SP35XIT-ND.
IC NVSRAM 256KB 48-SSOP - CY14B256L-SP45XCT
 Order IC NVSRAM 256KB 48-SSOP-CY14B256L-SP45XCT online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY14B256L-SP45XCT-ND.
IC NVSRAM 256KB 48-SSOP - CY14B256L-SP45XIT
 Order IC NVSRAM 256KB 48-SSOP-CY14B256L-SP45XIT online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY14B256L-SP45XIT-ND.
IC NVSRAM 1MB 48-SSOP - CY14B101L-SP35XC
 Order IC NVSRAM 1MB 48-SSOP-CY14B101L-SP35XC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2028-5-ND.
IC NVSRAM 1MB 48-SSOP - CY14B101L-SP35XI
 Order IC NVSRAM 1MB 48-SSOP-CY14B101L-SP35XI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY14B101L-SP35XI-ND.
IC NVSRAM 1MB 48-SSOP - CY14B101L-SP45XC
 Order IC NVSRAM 1MB 48-SSOP-CY14B101L-SP45XC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY14B101L-SP45XC-ND.
IC NVSRAM 1MB 48-SSOP - CY14B101L-SP45XI
 Order IC NVSRAM 1MB 48-SSOP-CY14B101L-SP45XI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY14B101L-SP45XI-ND.
IC NVSRAM 256KB 32-SOIC - CY14B256L-SZ35XC
 Order IC NVSRAM 256KB 32-SOIC-CY14B256L-SZ35XC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2032-5-ND.
IC NVSRAM 256KB 32-SOIC - CY14B256L-SZ45XC
 Order IC NVSRAM 256KB 32-SOIC-CY14B256L-SZ45XC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY14B256L-SZ45XC-ND.
IC NVSRAM 256KB 32-SOIC - CY14B256L-SZ45XI
 Order IC NVSRAM 256KB 32-SOIC-CY14B256L-SZ45XI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY14B256L-SZ45XI-ND.