115 METRAL PWR HDR 1MX5R PF - 89099-115
115 METRAL PWR HDR 1MX5R PF - 89099-115 Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||
115 METRAL PWR HDR 1MX5R PF - 89099-115 (89099-115-ND)
Related parts :115 METRAL PWR HDR 1MX5R PF - 89099-115
Order 115 METRAL PWR HDR 1MX5R PF-89099-115 online from Digi-Key. Manufactured by FCI. Digi-Key part number 89099-115-ND.
METRAL PWR 4R RA RCP PF - 88949-102
Order METRAL PWR 4R RA RCP PF-88949-102 online from Digi-Key. Manufactured by FCI. Digi-Key part number 88949-102-ND.
XFRMR PWR 115/230V 24VCT 2.4A - DP-241-7-24
Order XFRMR PWR 115/230V 24VCT 2.4A-DP-241-7-24 online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1092-ND.
XFRMR PWR 115/230V 16VCT 75MA - DPC-16-75
Order XFRMR PWR 115/230V 16VCT 75MA-DPC-16-75 online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1135-ND.
XFRMR PWR 115/230V 6.3VAC .40A - DST-3-12
Order XFRMR PWR 115/230V 6.3VAC .40A-DST-3-12 online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1195-ND.
XFRMR PWR 115/230V 8VAC 300MA - LP-16-150
Order XFRMR PWR 115/230V 8VAC 300MA-LP-16-150 online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1318-ND.
XFRMR PWR 115/230V 15VAC 800MA - LP-30-400
Order XFRMR PWR 115/230V 15VAC 800MA-LP-30-400 online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1334-ND.
XFRM PWR 115/230V 5V 440MA 4.4VA - DPC-10-440
Order XFRM PWR 115/230V 5V 440MA 4.4VA-DPC-10-440 online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DPC-10-440-ND.
111LF 3RX3M STR HDR HSG METRAL - 88973-111LF
Order 111LF 3RX3M STR HDR HSG METRAL-88973-111LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 88973-111LF-ND.
28 PIN LOW PROFILE IC SOCKET .60 - 115-93-628-41-003000
Order 28 PIN LOW PROFILE IC SOCKET .60-115-93-628-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED5628-ND.
ELECTRONIC VACUUM CLEANER 115 - SV-497AJM
Order ELECTRONIC VACUUM CLEANER 115-SV-497AJM online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP148-ND.
FAN FUME ABSORBER BENCHTOP 115V - SA-9-115
Order FAN FUME ABSORBER BENCHTOP 115V-SA-9-115 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K416-ND.
CONN MMCX JACK RA PCB .115" GOLD - 135-3701-301
Order CONN MMCX JACK RA PCB .115" GOLD-135-3701-301 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J599-ND.
CABLE TIE STD 50LB 11.5" - PLT3S-C
Order CABLE TIE STD 50LB 11.5"-PLT3S-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1033-ND.
CCD CAMERA MODULE COLOR 115 DEG - GP-CX161-15P
Order CCD CAMERA MODULE COLOR 115 DEG-GP-CX161-15P online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number P9510-ND.