MINISERT KAPTON TAPE 25M-/REEL - 75540-001 - Sockets for ICs, Transistors

Digi-Key Part Number 75540-001-ND
Price Break
25000
Unit Price
0.12447
Extended Price
3111.75
Manufacturer Part Number75540-001
Product DescriptionMINISERT KAPTON TAPE 25M-/REEL
Quantity Available 0
All prices are in GBP

MINISERT KAPTON TAPE 25M-/REEL - 75540-001 - Sockets for ICs, Transistors Details
Technical/Catalog Information75540-001
VendorFCI
CategorySockets for ICs, Transistors
Contact FinishGold, 30µin (0.76µm)
Flange Diameter0.050" (1.27mm)
Hole Diameter0.051" (1.3mm)
Inside Diameter0.029" (0.74mm)
Length0.186" (4.72mm)
TypeNo Tail
Series-
Mounting Type-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 75540 001
75540001

Purchase MINISERT KAPTON TAPE 25M-/REEL - 75540-001 - Sockets for ICs, Transistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MINISERT KAPTON TAPE 25M-/REEL - 75540-001
Sockets for ICs, Transistors

MINISERT KAPTON TAPE 25M-/REEL - 75540-001 (75540-001-ND)

Related parts Sockets for ICs, Transistors:
MINISERT KAPTON TAPE 25M-/REEL - 75540-001
 Order MINISERT KAPTON TAPE 25M-/REEL-75540-001 online from Digi-Key. Manufactured by FCI. Digi-Key part number 75540-001-ND.
TAPE KAPTON HIGH TEMP 1/2" - 5413 AMBER 1/2IN X 36YD
 Order TAPE KAPTON HIGH TEMP 1/2"-5413 AMBER 1/2IN X 36YD online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M541312-ND.
TAPE CONFORMAL COAT MASK 2"X72YD - 854 (2")
 Order TAPE CONFORMAL COAT MASK 2"X72YD-854 (2") online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M85402-ND.
JUMPER ZERO OHM 1/4W TAPE/REEL - ZOR-25-R
 Order JUMPER ZERO OHM 1/4W TAPE/REEL-ZOR-25-R online from Digi-Key. Manufactured by Yageo. Digi-Key part number 0.0QTR-ND.
TAPE SUPER 88 VINYL 3/4 X 66 FT - 88 SUPER (3/4"X66')
 Order TAPE SUPER 88 VINYL 3/4 X 66 FT-88 SUPER (3/4"X66') online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M88A-ND.
LED GREEN J-TYPE SMD TAPE/REEL - LN1351CTR
 Order LED GREEN J-TYPE SMD TAPE/REEL-LN1351CTR online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P501TR-ND.
LED GREEN GW-TYPE SMD TAPE/REEL - LN1361CTR
 Order LED GREEN GW-TYPE SMD TAPE/REEL-LN1361CTR online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P504TR-ND.
TAPE WATER SOLUBLE WAVE SOL 1/2" - 5414 TRANSPARENT 1/2IN
 Order TAPE WATER SOLUBLE WAVE SOL 1/2"-5414 TRANSPARENT 1/2IN online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M541412-ND.
TAPE PLASTIC VINYL 3/4" X 66'BLK - 1700 TEMFLEX
 Order TAPE PLASTIC VINYL 3/4" X 66'BLK-1700 TEMFLEX online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1700-ND.
TAPE CONDUCTIVE ADHESIVE 1/2" - 9703 (1/2")
 Order TAPE CONDUCTIVE ADHESIVE 1/2"-9703 (1/2") online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M970312-ND.
TAPE URTHANE FOAM 1/16"X 1" - 4016-1"X36YD
 Order TAPE URTHANE FOAM 1/16"X 1"-4016-1"X36YD online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M40161-ND.
TAPE SPLCNG LINERLESS 3/4" X 30' - 130C (3/4"X30')
 Order TAPE SPLCNG LINERLESS 3/4" X 30'-130C (3/4"X30') online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M130C-ND.
TAPE ELECTRICAL VINYL 3/4" BLUE - 35 BLUE (3/4"X66')
 Order TAPE ELECTRICAL VINYL 3/4" BLUE-35 BLUE (3/4"X66') online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M35-BL-ND.
TAPE DUCT CLOTH 2" X 60YDS BLACK - 6969 2" BLACK
 Order TAPE DUCT CLOTH 2" X 60YDS BLACK-6969 2" BLACK online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M69692B-ND.
TAPE DUCT CLOTH 2" X 60YDS SLVER - 6969 2" SILVER
 Order TAPE DUCT CLOTH 2" X 60YDS SLVER-6969 2" SILVER online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M69692S-ND.