CAPACITOR 1.5UF/25V TEH SER SMD - ECS-H1EX155R - Capacitors

Digi-Key Part Number PCT5155TR-ND
Price Break
2000
4000
6000
10000
26000
Unit Price
0.08118
0.07722
0.07656
0.07062
0.066
Extended Price
162.36
308.88
459.36
706.20
1716.00
Manufacturer Part NumberECS-H1EX155R
Product DescriptionCAPACITOR 1.5UF/25V TEH SER SMD
Quantity Available Non-Stock
All prices are in GBP

CAPACITOR 1.5UF/25V TEH SER SMD - ECS-H1EX155R - Capacitors Details
Technical/Catalog InformationECS-H1EX155R
VendorPanasonic - ECG
CategoryCapacitors
Capacitance1.5µF
Voltage - Rated25V
Tolerance±20%
SeriesTEH
Package / Case3528-21 (EIA)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ECS H1EX155R
ECSH1EX155R
PCT5155TR ND
PCT5155TRND
PCT5155TR

Purchase CAPACITOR 1.5UF/25V TEH SER SMD - ECS-H1EX155R - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAPACITOR 1.5UF/25V TEH SER SMD - ECS-H1EX155R
Capacitors

CAPACITOR 1.5UF/25V TEH SER SMD - ECS-H1EX155R (PCT5155TR-ND)

Related parts Capacitors :
CAPACITOR 1.5UF/25V TEH SER SMD - ECS-H1EX155R
 Order CAPACITOR 1.5UF/25V TEH SER SMD-ECS-H1EX155R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCT5155TR-ND.
CAPACITOR 1.5UF/25V TEH SER SMD - ECS-H1EX155R
 Order CAPACITOR 1.5UF/25V TEH SER SMD-ECS-H1EX155R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT5155CT-ND.
CAPACITOR 15UF/6.3V TEH SER SMD - ECS-H0JC156R
 Order CAPACITOR 15UF/6.3V TEH SER SMD-ECS-H0JC156R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCT1156TR-ND.
CAPACITOR 1.5UF/16V TEH SER SMD - ECS-H1CY155R
 Order CAPACITOR 1.5UF/16V TEH SER SMD-ECS-H1CY155R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCT3155TR-ND.
CAPACITOR 1.5UF/16V TEH SER SMD - ECS-H1CY155R
 Order CAPACITOR 1.5UF/16V TEH SER SMD-ECS-H1CY155R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT3155CT-ND.
CAPACITOR 0.47UF/25V TEH SER SMD - ECS-H1EY474R
 Order CAPACITOR 0.47UF/25V TEH SER SMD-ECS-H1EY474R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCT5474TR-ND.
CAPACITOR 3.3UF/25V TEH SER SMD - ECS-H1EC335R
 Order CAPACITOR 3.3UF/25V TEH SER SMD-ECS-H1EC335R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCT5335TR-ND.
CAPACITOR 3.3UF/25V TEH SER SMD - ECS-H1EC335R
 Order CAPACITOR 3.3UF/25V TEH SER SMD-ECS-H1EC335R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT5335CT-ND.
CAPACITOR .15UF/35V TEH SER SMD - ECS-H1VY154R
 Order CAPACITOR .15UF/35V TEH SER SMD-ECS-H1VY154R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCT6154TR-ND.
CAPACITOR .15UF/35V TEH SER SMD - ECS-H1VY154R
 Order CAPACITOR .15UF/35V TEH SER SMD-ECS-H1VY154R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT6154CT-ND.
CAPACITOR 1.5UF/35V TEH SER SMD - ECS-H1VC155R
 Order CAPACITOR 1.5UF/35V TEH SER SMD-ECS-H1VC155R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCT6155TR-ND.
CAPACITOR 1.5UF/35V TEH SER SMD - ECS-H1VC155R
 Order CAPACITOR 1.5UF/35V TEH SER SMD-ECS-H1VC155R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT6155CT-ND.
CAPACITOR 15UF/16V TEH SER SMD - ECS-H1CD156R
 Order CAPACITOR 15UF/16V TEH SER SMD-ECS-H1CD156R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT3156CT-ND.
CAPACITOR 15UF/10V TEH SER SMD - ECS-H1AC156R
 Order CAPACITOR 15UF/10V TEH SER SMD-ECS-H1AC156R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCT2156TR-ND.
CAPACITOR 15UF/10V TEH SER SMD - ECS-H1AC156R
 Order CAPACITOR 15UF/10V TEH SER SMD-ECS-H1AC156R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT2156CT-ND.