MINITEK - 95000-008TRLF - Connectors

Digi-Key Part Number 95000-008TRLF-ND
Price Break
1500
Unit Price
0.4051
Extended Price
607.65
Manufacturer Part Number95000-008TRLF
Product DescriptionMINITEK
Quantity Available Non-Stock
All prices are in GBP

MINITEK - 95000-008TRLF - Connectors Details
Technical/Catalog Information95000-008TRLF
VendorFCI
CategoryConnectors
ColorCream
Connector TypeUnshrouded
Contact FinishGold, 8µin (0.20µm)
Contact Mating Length0.157" (4.00mm)
FeaturesBoard Guide, Polarizing Tab
Mounting TypeSurface Mount, Right Angle
Number of Contacts8
Number of Contacts LoadedAll
Number of Rows1
Pitch0.079" (2.00mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 95000 008TRLF
95000008TRLF

Purchase MINITEK - 95000-008TRLF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MINITEK - 95000-008TRLF
Connectors

MINITEK - 95000-008TRLF (95000-008TRLF-ND)

Related parts Connectors:
MINITEK - 95000-008TRLF
 Order MINITEK-95000-008TRLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 95000-008TRLF-ND.
MINITEK - 95000-103LF
 Order MINITEK-95000-103LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 95000-103LF-ND.
MINITEK - 95000-104LF
 Order MINITEK-95000-104LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 95000-104LF-ND.
MINITEK - 95000-106LF
 Order MINITEK-95000-106LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 95000-106LF-ND.
MINITEK - 95000-006LF
 Order MINITEK-95000-006LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 95000-006LF-ND.
MINITEK - 95000-004LF
 Order MINITEK-95000-004LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 95000-004LF-ND.
MINITEK - 95000-003LF
 Order MINITEK-95000-003LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 95000-003LF-ND.
MINITEK - 95000-005LF
 Order MINITEK-95000-005LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 95000-005LF-ND.
MINITEK - 95000-107LF
 Order MINITEK-95000-107LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 95000-107LF-ND.
MINITEK - 95000-508LF
 Order MINITEK-95000-508LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 95000-508LF-ND.
MINITEK - 95000-008LF
 Order MINITEK-95000-008LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 95000-008LF-ND.
MINITEK - 95000-105LF
 Order MINITEK-95000-105LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 95000-105LF-ND.
MINITEK - 95000-109LF
 Order MINITEK-95000-109LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 95000-109LF-ND.
MINITEK - 95000-004TRLF
 Order MINITEK-95000-004TRLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 95000-004TRLF-ND.
MINITEK - 95000-110LF
 Order MINITEK-95000-110LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 95000-110LF-ND.