DUBOX - 89898-318ALF - Connectors

Digi-Key Part Number 89898-318ALF-ND
Price Break
650
Unit Price
2.00311
Extended Price
1302.02
Manufacturer Part Number89898-318ALF
Product DescriptionDUBOX
Quantity Available Non-Stock
All prices are in GBP

DUBOX - 89898-318ALF - Connectors Details
Technical/Catalog Information89898-318ALF
VendorFCI
CategoryConnectors
ColorGray
Connector TypeReceptacle, Socket
Contact FinishGold, 30µin (0.76µm)
Features-
Mounting TypeSurface Mount
Number of Contacts36
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 89898 318ALF
89898318ALF

Purchase DUBOX - 89898-318ALF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DUBOX - 89898-318ALF
Connectors

DUBOX - 89898-318ALF (89898-318ALF-ND)

Related parts Connectors:
DUBOX - 89898-318ALF
 Order DUBOX-89898-318ALF online from Digi-Key. Manufactured by FCI. Digi-Key part number 89898-318ALF-ND.
DUBOX - 89898-315BLF
 Order DUBOX-89898-315BLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 89898-315BLF-ND.
DUBOX - 89898-317BLF
 Order DUBOX-89898-317BLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 89898-317BLF-ND.
DUBOX - 89898-316BLF
 Order DUBOX-89898-316BLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 89898-316BLF-ND.
DUBOX - 89898-306BLF
 Order DUBOX-89898-306BLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 89898-306BLF-ND.
DUBOX - 89898-320BLF
 Order DUBOX-89898-320BLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 89898-320BLF-ND.
DUBOX - 89898-307BLF
 Order DUBOX-89898-307BLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 89898-307BLF-ND.
DUBOX - 89898-325BLF
 Order DUBOX-89898-325BLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 89898-325BLF-ND.
DUBOX - 89898-308BLF
 Order DUBOX-89898-308BLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 89898-308BLF-ND.
DUBOX - 89898-306ALF
 Order DUBOX-89898-306ALF online from Digi-Key. Manufactured by FCI. Digi-Key part number 89898-306ALF-ND.
DUBOX - 89898-305ALF
 Order DUBOX-89898-305ALF online from Digi-Key. Manufactured by FCI. Digi-Key part number 89898-305ALF-ND.
DUBOX - 89898-311ALF
 Order DUBOX-89898-311ALF online from Digi-Key. Manufactured by FCI. Digi-Key part number 89898-311ALF-ND.
DUBOX - 89898-302ALF
 Order DUBOX-89898-302ALF online from Digi-Key. Manufactured by FCI. Digi-Key part number 89898-302ALF-ND.
DUBOX - 89898-303ALF
 Order DUBOX-89898-303ALF online from Digi-Key. Manufactured by FCI. Digi-Key part number 89898-303ALF-ND.
DUBOX - 89898-308ALF
 Order DUBOX-89898-308ALF online from Digi-Key. Manufactured by FCI. Digi-Key part number 89898-308ALF-ND.