65863-75-QKE HDR - 65863-075 - Connectors

Digi-Key Part Number 65863-075-ND
Price Break
1000
Unit Price
0.68863
Extended Price
688.63
Manufacturer Part Number65863-075
Product Description65863-75-QKE HDR
Quantity Available 0
All prices are in GBP

65863-75-QKE HDR - 65863-075 - Connectors Details
Technical/Catalog Information65863-075
VendorFCI
CategoryConnectors
ColorBlue
Connector TypeShrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole
Number of Contacts26
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 65863 075
65863075

Purchase 65863-75-QKE HDR - 65863-075 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of 65863-75-QKE HDR - 65863-075
Connectors

65863-75-QKE HDR - 65863-075 (65863-075-ND)

Related partsConnectors:
65863-75-QKE HDR - 65863-075
 Order 65863-75-QKE HDR-65863-075 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-075-ND.
QKE HDR - 65863-138LF
 Order QKE HDR-65863-138LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-138LF-ND.
QKE HDR - 65863-067LF
 Order QKE HDR-65863-067LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-067LF-ND.
QKE HDR - 65863-067
 Order QKE HDR-65863-067 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-067-ND.
QKE HDR - 65863-061LF
 Order QKE HDR-65863-061LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-061LF-ND.
QKE HDR - 65863-061
 Order QKE HDR-65863-061 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-061-ND.
QKE HDR - 65863-073
 Order QKE HDR-65863-073 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-073-ND.
QKE HDR - 65863-025
 Order QKE HDR-65863-025 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-025-ND.
QKE HDR - 65863-177
 Order QKE HDR-65863-177 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-177-ND.
QKE HDR - 65863-045
 Order QKE HDR-65863-045 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-045-ND.
QKE HDR - 65863-461LF
 Order QKE HDR-65863-461LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-461LF-ND.
QKE HDR - 65863-063
 Order QKE HDR-65863-063 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-063-ND.
QKE HDR - 65863-461
 Order QKE HDR-65863-461 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-461-ND.
QKE HDR - 65863-055LF
 Order QKE HDR-65863-055LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-055LF-ND.
QKE HDR - 65863-051
 Order QKE HDR-65863-051 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-051-ND.