DUBOX - 98481-423LF - Connectors

Digi-Key Part Number 98481-423LF-ND
Price Break
300
Unit Price
0.82893
Extended Price
248.68
Manufacturer Part Number98481-423LF
Product DescriptionDUBOX
Quantity Available Non-Stock
All prices are in GBP

DUBOX - 98481-423LF - Connectors Details
Technical/Catalog Information98481-423LF
VendorFCI
CategoryConnectors
ColorBlue
Connector TypeShrouded
Contact FinishTin, 78.7µin (2.00µm)
Contact Mating Length0.197" (5.00mm)
Features-
Mounting TypeThrough Hole
Number of Contacts23
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 98481 423LF
98481423LF

Purchase DUBOX - 98481-423LF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DUBOX - 98481-423LF
Connectors

DUBOX - 98481-423LF (98481-423LF-ND)

Related parts Connectors:
DUBOX - 98481-423LF
 Order DUBOX-98481-423LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 98481-423LF-ND.
DUBOX - 98481-326LF
 Order DUBOX-98481-326LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 98481-326LF-ND.
DUBOX - 98481-332LF
 Order DUBOX-98481-332LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 98481-332LF-ND.
DUBOX - 98481-325LF
 Order DUBOX-98481-325LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 98481-325LF-ND.
DUBOX - 98481-321LF
 Order DUBOX-98481-321LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 98481-321LF-ND.
DUBOX - 98481-320LF
 Order DUBOX-98481-320LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 98481-320LF-ND.
DUBOX - 98481-319LF
 Order DUBOX-98481-319LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 98481-319LF-ND.
DUBOX - 98481-322LF
 Order DUBOX-98481-322LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 98481-322LF-ND.
DUBOX - 98481-323LF
 Order DUBOX-98481-323LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 98481-323LF-ND.
DUBOX RECP VERT SR TH TIN 23 POS - 68685-423LF
 Order DUBOX RECP VERT SR TH TIN 23 POS-68685-423LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-423LF-ND.
DUBOX RECP VERT DR TH TIN 46POS - 68683-423LF
 Order DUBOX RECP VERT DR TH TIN 46POS-68683-423LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-423LF-ND.
DUBOX HEADER - 98481-303LF
 Order DUBOX HEADER-98481-303LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 98481-303LF-ND.
DUBOX HEADER - 98481-303
 Order DUBOX HEADER-98481-303 online from Digi-Key. Manufactured by FCI. Digi-Key part number 98481-303-ND.
DUBOX HEADER - 98481-331LF
 Order DUBOX HEADER-98481-331LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 98481-331LF-ND.
DUBOX HEADER - 98481-420LF
 Order DUBOX HEADER-98481-420LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 98481-420LF-ND.