CONN IDC SOCKET 16POS 2MM GOLD - 89361-316LF - Connectors

Digi-Key Part Number 89361-316LF-ND
Price Break
364
Unit Price
0.67118
Extended Price
244.31
Manufacturer Part Number89361-316LF
Product DescriptionCONN IDC SOCKET 16POS 2MM GOLD
Quantity Available Non-Stock
All prices are in GBP

CONN IDC SOCKET 16POS 2MM GOLD - 89361-316LF - Connectors Details
Technical/Catalog Information89361-316LF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishGold, 8µin (0.20µm)
FeaturesFeed Through, Polarizing Key
Mounting TypeFree Hanging (In-Line)
Number of Contacts16
Number of Rows2
Pitch0.079" (2.00mm)
Row Spacing0.079" (2.00mm)
SeriesMinitek™
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 89361 316LF
89361316LF

Purchase CONN IDC SOCKET 16POS 2MM GOLD - 89361-316LF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN IDC SOCKET 16POS 2MM GOLD - 89361-316LF
Connectors

CONN IDC SOCKET 16POS 2MM GOLD - 89361-316LF (89361-316LF-ND)

Related parts Connectors:
CONN IDC SOCKET 16POS 2MM GOLD - 89361-316LF
 Order CONN IDC SOCKET 16POS 2MM GOLD-89361-316LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 89361-316LF-ND.
CONN IDC SOCKET 16POS 2MM GOLD - 89361-716LF
 Order CONN IDC SOCKET 16POS 2MM GOLD-89361-716LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 89361-716LF-ND.
CONN IDC SOCKET 16POS 2MM GOLD - 89361-116LF
 Order CONN IDC SOCKET 16POS 2MM GOLD-89361-116LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 89361-116LF-ND.
CONN IDC SOCKET 16POS 2MM GOLD - 89947-716LF
 Order CONN IDC SOCKET 16POS 2MM GOLD-89947-716LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2739-ND.
CONN IDC SOCKET 26POS 2MM GOLD - 89361-726LF
 Order CONN IDC SOCKET 26POS 2MM GOLD-89361-726LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 89361-726LF-ND.
CONN IDC SOCKET 26POS 2MM GOLD - 89361-126LF
 Order CONN IDC SOCKET 26POS 2MM GOLD-89361-126LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 89361-126LF-ND.
CONN IDC SOCKET 28POS 2MM GOLD - 89361-728LF
 Order CONN IDC SOCKET 28POS 2MM GOLD-89361-728LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 89361-728LF-ND.
CONN IDC SOCKET 20POS 2MM GOLD - 89361-320LF
 Order CONN IDC SOCKET 20POS 2MM GOLD-89361-320LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 89361-320LF-ND.
CONN IDC SOCKET 30POS 2MM GOLD - 89361-130LF
 Order CONN IDC SOCKET 30POS 2MM GOLD-89361-130LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 89361-130LF-ND.
CONN IDC SOCKET 26POS 2MM GOLD - 89361-326LF
 Order CONN IDC SOCKET 26POS 2MM GOLD-89361-326LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 89361-326LF-ND.
CONN IDC SOCKET 28POS 2MM GOLD - 89361-328LF
 Order CONN IDC SOCKET 28POS 2MM GOLD-89361-328LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 89361-328LF-ND.
CONN IDC SOCKET 30POS 2MM GOLD - 89361-330LF
 Order CONN IDC SOCKET 30POS 2MM GOLD-89361-330LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 89361-330LF-ND.
CONN IDC SOCKET 50POS 2MM GOLD - 89361-150LF
 Order CONN IDC SOCKET 50POS 2MM GOLD-89361-150LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 89361-150LF-ND.
CONN IDC SOCKET 36POS 2MM GOLD - 89361-136LF
 Order CONN IDC SOCKET 36POS 2MM GOLD-89361-136LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 89361-136LF-ND.
CONN IDC SOCKET 40POS 2MM GOLD - 89361-740LF
 Order CONN IDC SOCKET 40POS 2MM GOLD-89361-740LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 89361-740LF-ND.