DIN CONN RCPT 20POS 2 ROW RIANGL - PCN13-20S-2.54DS - Connectors

Digi-Key Part Number H3020-ND
Price Break
1
10
100
500
1000
2500
5000
Unit Price
1.72
1.426
1.056
0.792
0.70224
0.6732
0.66
Extended Price
1.72
14.26
105.60
396.00
702.24
1683.00
3300.00
Manufacturer Part NumberPCN13-20S-2.54DS
Product DescriptionDIN CONN RCPT 20POS 2 ROW RIANGL
Quantity Available Non-Stock
All prices are in GBP

DIN CONN RCPT 20POS 2 ROW RIANGL - PCN13-20S-2.54DS - Connectors Details
Technical/Catalog InformationPCN13-20S-2.54DS
VendorHirose Electric Co Ltd
CategoryConnectors
Connector TypeReceptacle
Number of Contacts20
SeriesPCN13
Number of Rows2
StyleB
Mounting TypeThrough Hole, Right Angle
FeaturesFlange
PackagingBulk
Pitch0.100" (2.54mm)
Contact FinishGold, Undefined
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PCN13 20S 2 54DS
PCN1320S254DS
H3020 ND
H3020ND
H3020

Purchase DIN CONN RCPT 20POS 2 ROW RIANGL - PCN13-20S-2.54DS - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIN CONN RCPT 20POS 2 ROW RIANGL - PCN13-20S-2.54DS
Connectors

DIN CONN RCPT 20POS 2 ROW RIANGL - PCN13-20S-2.54DS (H3020-ND)

Related parts Connectors:
DIN CONN RCPT 20POS 2 ROW RIANGL - PCN13-20S-2.54DS
 Order DIN CONN RCPT 20POS 2 ROW RIANGL-PCN13-20S-2.54DS online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3020-ND.
DIN CONN RCPT 32POS 2 ROW RIANGL - PCN13-32S-2.54DS
 Order DIN CONN RCPT 32POS 2 ROW RIANGL-PCN13-32S-2.54DS online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3032-ND.
DIN CONN RCPT 44POS 2 ROW RIANGL - PCN13-44S-2.54DS
 Order DIN CONN RCPT 44POS 2 ROW RIANGL-PCN13-44S-2.54DS online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3044-ND.
DIN CONN RCPT 50POS 2 ROW RIANGL - PCN13-50S-2.54DS
 Order DIN CONN RCPT 50POS 2 ROW RIANGL-PCN13-50S-2.54DS online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3050-ND.
DIN CONN RCPT 64POS 2 ROW RIANGL - PCN13-64S-2.54DS
 Order DIN CONN RCPT 64POS 2 ROW RIANGL-PCN13-64S-2.54DS online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3064-ND.
DIN CONN RCPT 90POS 2 ROW RIANGL - PCN13-90S-2.54DS
 Order DIN CONN RCPT 90POS 2 ROW RIANGL-PCN13-90S-2.54DS online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3090-ND.
DIN CONN RCPT 20POS 2 ROW STR - PCN13-20S-2.54DSA
 Order DIN CONN RCPT 20POS 2 ROW STR-PCN13-20S-2.54DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4020-ND.
DIN CONN PLUG 20POS 2 ROW RIANGL - PCN10-20P-2.54DS
 Order DIN CONN PLUG 20POS 2 ROW RIANGL-PCN10-20P-2.54DS online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1020-ND.
DIN CONN RCPT 100POS 2 ROW RIANG - PCN13-100S-2.54DS
 Order DIN CONN RCPT 100POS 2 ROW RIANG-PCN13-100S-2.54DS online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3100-ND.
DIN CONN RCPT 64POS 3 ROW RIANGL - PCN13-64ACS-2.54DS
 Order DIN CONN RCPT 64POS 3 ROW RIANGL-PCN13-64ACS-2.54DS online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H7064-ND.
DIN CONN RCPT 96POS 3 ROW RIANGL - PCN13-96S-2.54DS
 Order DIN CONN RCPT 96POS 3 ROW RIANGL-PCN13-96S-2.54DS online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H7096-ND.
DIN CONN RCPT 100POS 2 ROW STR - PCN13-100S-2.54DSA
 Order DIN CONN RCPT 100POS 2 ROW STR-PCN13-100S-2.54DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4100-ND.
DIN CONN PLUG 32POS 2 ROW RIANGL - PCN10-32P-2.54DS
 Order DIN CONN PLUG 32POS 2 ROW RIANGL-PCN10-32P-2.54DS online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1032-ND.
DIN CONN PLUG 44POS 2 ROW RIANGL - PCN10-44P-2.54DS
 Order DIN CONN PLUG 44POS 2 ROW RIANGL-PCN10-44P-2.54DS online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1044-ND.
DIN CONN PLUG 50POS 2 ROW RIANGL - PCN10-50P-2.54DS
 Order DIN CONN PLUG 50POS 2 ROW RIANGL-PCN10-50P-2.54DS online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1050-ND.