IC VREF SHUNT 3.0V SC-70 - ADR5043BKSZ-REEL7 - Integrated Circuits (ICs)

Digi-Key Part Number ADR5043BKSZ-REEL7-ND
Price Break
3000
Unit Price
0.41184
Extended Price
1235.52
Manufacturer Part NumberADR5043BKSZ-REEL7
Product DescriptionIC VREF SHUNT 3.0V SC-70
Quantity Available Non-Stock
All prices are in GBP

IC VREF SHUNT 3.0V SC-70 - ADR5043BKSZ-REEL7 - Integrated Circuits (ICs) Details
Technical/Catalog InformationADR5043BKSZ-REEL7
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
Reference TypeShunt
Voltage - Output3V
Tolerance±0.1%
Temperature Coefficient75ppm/°C
Package / CaseSC-70-3
PackagingTape & Reel (TR)
Number of Channels1
Voltage - Input-
Current - Output15mA
Current - Quiescent-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ADR5043BKSZ REEL7
ADR5043BKSZREEL7

Purchase IC VREF SHUNT 3.0V SC-70 - ADR5043BKSZ-REEL7 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC VREF SHUNT 3.0V SC-70 - ADR5043BKSZ-REEL7
Integrated Circuits (ICs)

IC VREF SHUNT 3.0V SC-70 - ADR5043BKSZ-REEL7 (ADR5043BKSZ-REEL7-ND)

Related parts Integrated Circuits (ICs):
IC VREF SHUNT 3.0V SC-70 - ADR5043BKSZ-REEL7
 Order IC VREF SHUNT 3.0V SC-70-ADR5043BKSZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR5043BKSZ-REEL7-ND.
IC VREF SHUNT 3.0V SC-70 - ADR5043AKSZ-REEL7
 Order IC VREF SHUNT 3.0V SC-70-ADR5043AKSZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR5043AKSZ-REEL7-ND.
IC VREF SHUNT 3.0V SC-70 - ADR5043BKSZ-R2
 Order IC VREF SHUNT 3.0V SC-70-ADR5043BKSZ-R2 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR5043BKSZ-R2-ND.
IC VREF SHUNT 2.048V SC-70 - ADR5040AKSZ-REEL7
 Order IC VREF SHUNT 2.048V SC-70-ADR5040AKSZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR5040AKSZ-REEL7-ND.
IC VREF SHUNT 2.048V SC-70 - ADR5040BKSZ-REEL7
 Order IC VREF SHUNT 2.048V SC-70-ADR5040BKSZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR5040BKSZ-REEL7-ND.
IC VREF SHUNT 2.5V SC-70 - ADR5041AKSZ-REEL7
 Order IC VREF SHUNT 2.5V SC-70-ADR5041AKSZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR5041AKSZ-REEL7-ND.
IC VREF SHUNT 3.0V SC-70 - ADR5043AKSZ-R2
 Order IC VREF SHUNT 3.0V SC-70-ADR5043AKSZ-R2 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR5043AKSZ-R2-ND.
IC VREF SHUNT 3.0V SC-70 - ADR5043AKSZ-REEL
 Order IC VREF SHUNT 3.0V SC-70-ADR5043AKSZ-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR5043AKSZ-REEL-ND.
IC VREF SHUNT 4.096V SC-70 - ADR5044AKSZ-REEL7
 Order IC VREF SHUNT 4.096V SC-70-ADR5044AKSZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR5044AKSZ-REEL7-ND.
IC VREF SHUNT 4.096V SC-70 - ADR5044BKSZ-REEL7
 Order IC VREF SHUNT 4.096V SC-70-ADR5044BKSZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR5044BKSZ-REEL7-ND.
IC VREF SHUNT 5.0V SC-70 - ADR5045BKSZ-REEL7
 Order IC VREF SHUNT 5.0V SC-70-ADR5045BKSZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR5045BKSZ-REEL7-ND.
IC VOLT REF SHUNT 3.0V SC-70 - ADR530BKSZ-REEL7
 Order IC VOLT REF SHUNT 3.0V SC-70-ADR530BKSZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR530BKSZ-REEL7TR-ND.
IC VREF SHUNT 2.048V SC-70 - ADR5040AKSZ-R2
 Order IC VREF SHUNT 2.048V SC-70-ADR5040AKSZ-R2 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR5040AKSZ-R2-ND.
IC VREF SHUNT 2.048V SC-70 - ADR5040AKSZ-REEL
 Order IC VREF SHUNT 2.048V SC-70-ADR5040AKSZ-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR5040AKSZ-REEL-ND.
IC VREF SHUNT 2.048V SC-70 - ADR5040BKSZ-R2
 Order IC VREF SHUNT 2.048V SC-70-ADR5040BKSZ-R2 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR5040BKSZ-R2-ND.