IC VREF SHUNT 3.0V SOT-23 - ADR5043ARTZ-R2 - Integrated Circuits (ICs)

Digi-Key Part Number ADR5043ARTZ-R2-ND
Price Break
250
Unit Price
0.8316
Extended Price
207.90
Manufacturer Part NumberADR5043ARTZ-R2
Product DescriptionIC VREF SHUNT 3.0V SOT-23
Quantity Available Non-Stock
All prices are in GBP

IC VREF SHUNT 3.0V SOT-23 - ADR5043ARTZ-R2 - Integrated Circuits (ICs) Details
Technical/Catalog InformationADR5043ARTZ-R2
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
Reference TypeShunt
Voltage - Output3V
Tolerance±0.2%
Temperature Coefficient100ppm/°C
Package / CaseSOT-23-3
PackagingTape & Reel (TR)
Number of Channels1
Voltage - Input-
Current - Output15mA
Current - Quiescent-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ADR5043ARTZ R2
ADR5043ARTZR2

Purchase IC VREF SHUNT 3.0V SOT-23 - ADR5043ARTZ-R2 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC VREF SHUNT 3.0V SOT-23 - ADR5043ARTZ-R2
Integrated Circuits (ICs)

IC VREF SHUNT 3.0V SOT-23 - ADR5043ARTZ-R2 (ADR5043ARTZ-R2-ND)

Related parts Integrated Circuits (ICs):
IC VREF SHUNT 3.0V SOT-23 - ADR5043ARTZ-R2
 Order IC VREF SHUNT 3.0V SOT-23-ADR5043ARTZ-R2 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR5043ARTZ-R2-ND.
IC VREF SHUNT 3.0V SOT-23 - ADR5043ARTZ-REEL
 Order IC VREF SHUNT 3.0V SOT-23-ADR5043ARTZ-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR5043ARTZ-REEL-ND.
IC VREF SHUNT 3.0V SOT-23 - ADR5043ARTZ-REEL7
 Order IC VREF SHUNT 3.0V SOT-23-ADR5043ARTZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR5043ARTZ-REEL7-ND.
IC VREF SHUNT 3.0V SOT-23 - ADR5043BRTZ-R2
 Order IC VREF SHUNT 3.0V SOT-23-ADR5043BRTZ-R2 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR5043BRTZ-R2-ND.
IC VREF SHUNT 2.5V SOT-23 - ADR525ARTZ-R2
 Order IC VREF SHUNT 2.5V SOT-23-ADR525ARTZ-R2 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR525ARTZ-R2-ND.
IC VREF SHUNT 2.048V SOT-23 - ADR5040ARTZ-R2
 Order IC VREF SHUNT 2.048V SOT-23-ADR5040ARTZ-R2 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR5040ARTZ-R2-ND.
IC VREF SHUNT 2.048V SOT-23 - ADR5040BRTZ-R2
 Order IC VREF SHUNT 2.048V SOT-23-ADR5040BRTZ-R2 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR5040BRTZ-R2-ND.
IC VREF SHUNT 2.5V SOT-23 - ADR5041BRTZ-R2
 Order IC VREF SHUNT 2.5V SOT-23-ADR5041BRTZ-R2 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR5041BRTZ-R2-ND.
IC VREF SHUNT 3.0V SOT-23 - ADR5043BRTZ-REEL7
 Order IC VREF SHUNT 3.0V SOT-23-ADR5043BRTZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR5043BRTZ-REEL7-ND.
IC VREF SHUNT 4.096V SOT-23 - ADR5044ARTZ-R2
 Order IC VREF SHUNT 4.096V SOT-23-ADR5044ARTZ-R2 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR5044ARTZ-R2-ND.
IC VREF SHUNT 4.096V SOT-23 - ADR5044BRTZ-R2
 Order IC VREF SHUNT 4.096V SOT-23-ADR5044BRTZ-R2 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR5044BRTZ-R2-ND.
IC VREF SHUNT 5.0V SOT-23 - ADR5045ARTZ-R2
 Order IC VREF SHUNT 5.0V SOT-23-ADR5045ARTZ-R2 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR5045ARTZ-R2-ND.
IC VREF SHUNT 5.0V SOT-23 - ADR5045BRTZ-R2
 Order IC VREF SHUNT 5.0V SOT-23-ADR5045BRTZ-R2 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR5045BRTZ-R2-ND.
IC REF VOLT SHUNT 3.0V SOT-23 - ADR530ART-R2
 Order IC REF VOLT SHUNT 3.0V SOT-23-ADR530ART-R2 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR530ART-R2TR-ND.
IC REF VOLT SHUNT 3.0V SOT-23 - ADR530BRT-R2
 Order IC REF VOLT SHUNT 3.0V SOT-23-ADR530BRT-R2 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR530BRT-R2TR-ND.