CABLE SCSI INTERNAL 5-DRIVE 38" - S055-38I - Cable Assemblies

Digi-Key Part Number S055-38I-ND
Price Break
1
Unit Price
56.09
Extended Price
56.09
Manufacturer Part NumberS055-38I
Product DescriptionCABLE SCSI INTERNAL 5-DRIVE 38"
Quantity Available Non-Stock
All prices are in GBP

CABLE SCSI INTERNAL 5-DRIVE 38" - S055-38I - Cable Assemblies Details
Technical/Catalog InformationS055-38I
VendorTripp Lite
CategoryCable Assemblies
1st ConnectorMale Pin Plug (5)
2nd ConnectorTerminator
ColorNone (No Housing)
Length38" (965.2mm)
Number of Positions68 (HD68)
ShieldingUnshielded
UsageSCSI
Contact Finish-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names S055 38I
S05538I

Purchase CABLE SCSI INTERNAL 5-DRIVE 38" - S055-38I - Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CABLE SCSI INTERNAL 5-DRIVE 38" - S055-38I
Cable Assemblies

CABLE SCSI INTERNAL 5-DRIVE 38" - S055-38I (S055-38I-ND)

Related parts Cable Assemblies :
CABLE SCSI INTERNAL 5-DRIVE 38" - S055-38I
 Order CABLE SCSI INTERNAL 5-DRIVE 38"-S055-38I online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number S055-38I-ND.
CABLE SCSI INTERNAL 5-DRIVE 42" - S065-42I
 Order CABLE SCSI INTERNAL 5-DRIVE 42"-S065-42I online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number S065-42I-ND.
CABLE SCSI INTERNAL 5-DRIVE 42" - S075-42I
 Order CABLE SCSI INTERNAL 5-DRIVE 42"-S075-42I online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number S075-42I-ND.
CABLE SCSI INTERNAL 1-DRIVE 18" - S002-18I
 Order CABLE SCSI INTERNAL 1-DRIVE 18"-S002-18I online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number S002-18I-ND.
CABLE SCSI INTERNAL 2-DRIVE 24" - S004-24I
 Order CABLE SCSI INTERNAL 2-DRIVE 24"-S004-24I online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number S004-24I-ND.
CABLE SCSI INTERNAL 3-DRIVE 30" - S006-30I
 Order CABLE SCSI INTERNAL 3-DRIVE 30"-S006-30I online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number S006-30I-ND.
CABLE SCSI INTERNAL 7-DRIVE 68" - S014-68I
 Order CABLE SCSI INTERNAL 7-DRIVE 68"-S014-68I online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number S014-68I-ND.
CABLE SCSI INTERNAL 2-DRIVE 3' - S024-003
 Order CABLE SCSI INTERNAL 2-DRIVE 3'-S024-003 online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number S024-003-ND.
CABLE SCSI INTERNAL 3-DRIVE 3' - S026-003
 Order CABLE SCSI INTERNAL 3-DRIVE 3'-S026-003 online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number S026-003-ND.
CABLE SCSI INTERNAL 7-DRIVE 68" - S034-68I
 Order CABLE SCSI INTERNAL 7-DRIVE 68"-S034-68I online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number S034-68I-ND.
CABLE SCSI INTERNAL 2-DRIVE 22" - S052-21I
 Order CABLE SCSI INTERNAL 2-DRIVE 22"-S052-21I online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number S052-21I-ND.
CABLE SCSI INTERNAL 3-DRIVE 36" - S053-36I
 Order CABLE SCSI INTERNAL 3-DRIVE 36"-S053-36I online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number S053-36I-ND.
CABLE SCSI INTERNAL 4-DRIVE 31" - S054-31I
 Order CABLE SCSI INTERNAL 4-DRIVE 31"-S054-31I online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number S054-31I-ND.
CABLE SCSI INTERNAL 4-DRIVE 45" - S054-45I
 Order CABLE SCSI INTERNAL 4-DRIVE 45"-S054-45I online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number S054-45I-ND.
CABLE SCSI INTERNAL 7-DRIVE 75" - S057-75I
 Order CABLE SCSI INTERNAL 7-DRIVE 75"-S057-75I online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number S057-75I-ND.