DIN CONN PLUG 100POS 2 ROW RIANG - PCN10-100P-2.54DS - Connectors

Digi-Key Part Number H1100-ND
Price Break
1
10
100
500
1000
2500
5000
Unit Price
2.01
1.663
1.2474
0.93556
0.9009
0.88358
0.86625
Extended Price
2.01
16.63
124.74
467.78
900.90
2208.95
4331.25
Manufacturer Part NumberPCN10-100P-2.54DS
Product DescriptionDIN CONN PLUG 100POS 2 ROW RIANG
Quantity Available 679
All prices are in GBP

DIN CONN PLUG 100POS 2 ROW RIANG - PCN10-100P-2.54DS - Connectors Details
Technical/Catalog InformationPCN10-100P-2.54DS
VendorHirose Electric Co Ltd
CategoryConnectors
Connector TypeHeader
Number of Contacts100
SeriesPCN10
Number of Rows2
StyleB
Mounting TypeThrough Hole, Right Angle
FeaturesFlange
PackagingBulk
Pitch0.100" (2.54mm)
Contact FinishGold, Undefined
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PCN10 100P 2 54DS
PCN10100P254DS
H1100 ND
H1100ND
H1100

Purchase DIN CONN PLUG 100POS 2 ROW RIANG - PCN10-100P-2.54DS - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIN CONN PLUG 100POS 2 ROW RIANG - PCN10-100P-2.54DS
Connectors

DIN CONN PLUG 100POS 2 ROW RIANG - PCN10-100P-2.54DS (H1100-ND)

Related parts Connectors:
DIN CONN PLUG 100POS 2 ROW RIANG - PCN10-100P-2.54DS
 Order DIN CONN PLUG 100POS 2 ROW RIANG-PCN10-100P-2.54DS online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1100-ND.
DIN CONN PLUG 100POS 2 ROW STR - PCN10-100P-2.54DSA
 Order DIN CONN PLUG 100POS 2 ROW STR-PCN10-100P-2.54DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2100-ND.
DIN CONN PLUG 100POS 2 ROW STR - PCN10-100P-2.54DSA(72)
 Order DIN CONN PLUG 100POS 2 ROW STR-PCN10-100P-2.54DSA(72) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number PCN10-100P-2.54DSA(72)-ND.
DIN CONN PLUG 20POS 2 ROW RIANGL - PCN10-20P-2.54DS
 Order DIN CONN PLUG 20POS 2 ROW RIANGL-PCN10-20P-2.54DS online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1020-ND.
DIN CONN PLUG 32POS 2 ROW RIANGL - PCN10-32P-2.54DS
 Order DIN CONN PLUG 32POS 2 ROW RIANGL-PCN10-32P-2.54DS online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1032-ND.
DIN CONN PLUG 44POS 2 ROW RIANGL - PCN10-44P-2.54DS
 Order DIN CONN PLUG 44POS 2 ROW RIANGL-PCN10-44P-2.54DS online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1044-ND.
DIN CONN PLUG 50POS 2 ROW RIANGL - PCN10-50P-2.54DS
 Order DIN CONN PLUG 50POS 2 ROW RIANGL-PCN10-50P-2.54DS online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1050-ND.
DIN CONN PLUG 64POS 2 ROW RIANGL - PCN10-64P-2.54DS
 Order DIN CONN PLUG 64POS 2 ROW RIANGL-PCN10-64P-2.54DS online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1064-ND.
DIN CONN PLUG 90POS 2 ROW RIANGL - PCN10-90P-2.54DS
 Order DIN CONN PLUG 90POS 2 ROW RIANGL-PCN10-90P-2.54DS online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1090-ND.
DIN CONN RCPT 100POS 2 ROW RIANG - PCN13-100S-2.54DS
 Order DIN CONN RCPT 100POS 2 ROW RIANG-PCN13-100S-2.54DS online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3100-ND.
DIN CONN PLUG 20POS 2 ROW STR - PCN10-20P-2.54DSA
 Order DIN CONN PLUG 20POS 2 ROW STR-PCN10-20P-2.54DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2020-ND.
DIN CONN PLUG 32POS 2 ROW STR - PCN10-32P-2.54DSA
 Order DIN CONN PLUG 32POS 2 ROW STR-PCN10-32P-2.54DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2032-ND.
DIN CONN PLUG 44POS 2 ROW STR - PCN10-44P-2.54DSA
 Order DIN CONN PLUG 44POS 2 ROW STR-PCN10-44P-2.54DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2044-ND.
DIN CONN PLUG 50POS 2 ROW STR - PCN10-50P-2.54DSA
 Order DIN CONN PLUG 50POS 2 ROW STR-PCN10-50P-2.54DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2050-ND.
DIN CONN PLUG 64POS 2 ROW STR - PCN10-64P-2.54DSA
 Order DIN CONN PLUG 64POS 2 ROW STR-PCN10-64P-2.54DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2064-ND.