SURGE SUPPR NETWORK RJ45/11 - DRS232 - Line Protection, Backups

Digi-Key Part Number DRS232-ND
Price Break
1
Unit Price
19.77
Extended Price
19.77
Manufacturer Part NumberDRS232
Product DescriptionSURGE SUPPR NETWORK RJ45/11
Quantity Available Non-Stock
All prices are in GBP

SURGE SUPPR NETWORK RJ45/11 - DRS232 - Line Protection, Backups Details
Technical/Catalog InformationDRS232
VendorTripp Lite
CategoryLine Protection, Backups
TypeRJ45 (RS232)
AC Outlets-
Cord Length-
Media Lines ProtectedRJ45 (Pins 1-8)
Energy-
Power - Max-
Voltage - Input-
Weight-
AC Input Connector-
AC Output Connector-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DRS232
DRS232

Purchase SURGE SUPPR NETWORK RJ45/11 - DRS232 - Line Protection, Backups
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SURGE SUPPR NETWORK RJ45/11 - DRS232
Line Protection, Backups

SURGE SUPPR NETWORK RJ45/11 - DRS232 (DRS232-ND)

Related parts Line Protection, Backups:
SURGE SUPPR NETWORK RJ45/11 - DRS232
 Order SURGE SUPPR NETWORK RJ45/11-DRS232 online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number DRS232-ND.
SURGE SUPPR NETWORK BNC - D10B2
 Order SURGE SUPPR NETWORK BNC-D10B2 online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number D10B2-ND.
SURGE SUPPR NETWORK W/GROUND - DSUT1CSU
 Order SURGE SUPPR NETWORK W/GROUND-DSUT1CSU online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number DSUT1CSU-ND.
SURGE SUPPR 4OUT 6'CORD W/RJ11 - ISOTEL
 Order SURGE SUPPR 4OUT 6'CORD W/RJ11-ISOTEL online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL009-ND.
SURGE SUPPR 8OUT 12'CORD W/LED - ISOBAR8ULTRA
 Order SURGE SUPPR 8OUT 12'CORD W/LED-ISOBAR8ULTRA online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL078-ND.
SURGE SUPPR 2 OUT DIRECT W/COAX - ISOBARULTRACOAX
 Order SURGE SUPPR 2 OUT DIRECT W/COAX-ISOBARULTRACOAX online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL079-ND.
SURGE SUPPR 2 OUT DIRECT W/RJ11 - ULTRAFAX
 Order SURGE SUPPR 2 OUT DIRECT W/RJ11-ULTRAFAX online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL080-ND.
SURGE SUPPR 6OUT 6'CORD W/RJ11 - ISOTEL6ULTRA
 Order SURGE SUPPR 6OUT 6'CORD W/RJ11-ISOTEL6ULTRA online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL081-ND.
SURGE SUPPR 8OUT 12'CORD W/RJ11 - ISOTEL8ULTRA
 Order SURGE SUPPR 8OUT 12'CORD W/RJ11-ISOTEL8ULTRA online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL082-ND.
SURGE SUPPR 7OUT 7'CORD W/RJ11 - SUPER7TEL
 Order SURGE SUPPR 7OUT 7'CORD W/RJ11-SUPER7TEL online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL105-ND.
SURGE SUPPR TCHMSTR 6OUT 10'CORD - MT-6 PLUS
 Order SURGE SUPPR TCHMSTR 6OUT 10'CORD-MT-6 PLUS online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL107-ND.
SURGE SUPPR 15A 2OUT DIRECT PLUG - ULTRABLOK428
 Order SURGE SUPPR 15A 2OUT DIRECT PLUG-ULTRABLOK428 online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL276-ND.
SURGE SUPPR 20A 2OUT DIRECT PLUG - ULTRACOPY
 Order SURGE SUPPR 20A 2OUT DIRECT PLUG-ULTRACOPY online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL277-ND.
SURGE SUPPR 6OUT 6'CORD W/REMOTE - DG115-SR
 Order SURGE SUPPR 6OUT 6'CORD W/REMOTE-DG115-SR online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL330-ND.
SURGE SUPPRESSOR ETHERNET RJ45 - DNET1
 Order SURGE SUPPRESSOR ETHERNET RJ45-DNET1 online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL320-ND.