SWITCH KVM 8PORT 1U W/LCD PS/2 - B020-008-17

Digi-Key Part Number B020-008-17-ND
Price Break
1
Unit Price
2045.99
Extended Price
2045.99
Manufacturer Part NumberB020-008-17
Product DescriptionSWITCH KVM 8PORT 1U W/LCD PS/2
Quantity Available Non-Stock
All prices are in GBP

SWITCH KVM 8PORT 1U W/LCD PS/2 - B020-008-17 Details
Technical/Catalog InformationB020-008-17
VendorTripp Lite
CategoryComputer and Video Accessories
Number of Ports8
IncludesKeyboard, 17" LCD Screen, Touch Pad, Numeric Pad
For Use With/Related ProductsPS/2 or USB Keyboard and Mice, Monitor
Size-
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B020 008 17
B02000817

Purchase SWITCH KVM 8PORT 1U W/LCD PS/2 - B020-008-17
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH KVM 8PORT 1U W/LCD PS/2 - B020-008-17
SWITCH KVM 8PORT 1U W/LCD PS/2 - B020-008-17

SWITCH KVM 8PORT 1U W/LCD PS/2 - B020-008-17 (B020-008-17-ND)

Related parts :
SWITCH KVM 8PORT 1U W/LCD PS/2 - B020-008-17
 Order SWITCH KVM 8PORT 1U W/LCD PS/2-B020-008-17 online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number B020-008-17-ND.
SWITCH KVM 8PORT 1U W/LCD PS/2 - B020-008
 Order SWITCH KVM 8PORT 1U W/LCD PS/2-B020-008 online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number B020-008-ND.
SWITCH KVM 16PORT 1U W/LCD PS/2 - B020-016-17
 Order SWITCH KVM 16PORT 1U W/LCD PS/2-B020-016-17 online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number B020-016-17-ND.
SWITCH KVM 8PORT CAT5E 1U - B072-008-1
 Order SWITCH KVM 8PORT CAT5E 1U-B072-008-1 online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number B072-008-1-ND.
SWITCH KVM 32PORT 1U CAT5 1U - B060-032
 Order SWITCH KVM 32PORT 1U CAT5 1U-B060-032 online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number B060-032-ND.
SWITCH KVM PS/2-2PORT W/CABLEKIT - B004-002-KT-R
 Order SWITCH KVM PS/2-2PORT W/CABLEKIT-B004-002-KT-R online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number B004-002-KT-R-ND.
SWITCH KVM PS/2-4PORT WO/CABLES - B004-004-R
 Order SWITCH KVM PS/2-4PORT WO/CABLES-B004-004-R online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number B004-004-R-ND.
SWITCH KVM 16 PORT 1U W/DISPLAY - B020-016
 Order SWITCH KVM 16 PORT 1U W/DISPLAY-B020-016 online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number B020-016-ND.
SWITCH KVM PS/2-4PORT W/O CABLES - B005-004-R
 Order SWITCH KVM PS/2-4PORT W/O CABLES-B005-004-R online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL340-ND.
SWITCH KVM PS/2-2PORT W/O CABLES - B005-002-R
 Order SWITCH KVM PS/2-2PORT W/O CABLES-B005-002-R online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL341-ND.
SWITCH KVM PS/2 2PORT W/CABLES - B022-002-KT-R
 Order SWITCH KVM PS/2 2PORT W/CABLES-B022-002-KT-R online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL343-ND.
SWITCH KVM PS/2 4PORT W/CABLE - B022-004-R
 Order SWITCH KVM PS/2 4PORT W/CABLE-B022-004-R online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL345-ND.
CABLE FOR PS/2 KVM SWITCH 6' - P774-006
 Order CABLE FOR PS/2 KVM SWITCH 6'-P774-006 online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL346-ND.
SWITCH KVM 8 PORT 1U RACK MT PS2 - B004-008
 Order SWITCH KVM 8 PORT 1U RACK MT PS2-B004-008 online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number B004-008-ND.
SWITCH KVM 8 PORT 1U RACK MT PS2 - B007-008
 Order SWITCH KVM 8 PORT 1U RACK MT PS2-B007-008 online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number B007-008-ND.