CONN USB JACK TYPE A VERT STR - 690-004-260-013 - Connectors

Digi-Key Part Number 151-1114-ND
Price Break
1
10
100
500
1000
2500
5000
10000
Unit Price
0.53
0.472
0.3775
0.3432
0.29172
0.24882
0.22308
0.20592
Extended Price
0.53
4.72
37.75
171.60
291.72
622.05
1115.40
2059.20
Manufacturer Part Number690-004-260-013
Product DescriptionCONN USB JACK TYPE A VERT STR
Quantity Available 2932
All prices are in GBP

CONN USB JACK TYPE A VERT STR - 690-004-260-013 - Connectors Details
Technical/Catalog Information690-004-260-013
VendorEDAC Inc.
CategoryConnectors
Number of Contacts4
GenderReceptacle
Connector TypeUSB - Type A
Mounting TypeThrough Hole
FeaturesBoard Lock
PackagingBulk
Names, Registered & Trademark Names-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 690 004 260 013
690004260013
151 1114 ND
1511114ND
151-1114

Purchase CONN USB JACK TYPE A VERT STR - 690-004-260-013 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN USB JACK TYPE A VERT STR - 690-004-260-013
Connectors

CONN USB JACK TYPE A VERT STR - 690-004-260-013 (151-1114-ND)

Related parts Connectors:
CONN USB JACK TYPE A VERT STR - 690-004-260-013
 Order CONN USB JACK TYPE A VERT STR-690-004-260-013 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 151-1114-ND.
CONN USB JACK TYPE A VERT STR - 690-004-660-013
 Order CONN USB JACK TYPE A VERT STR-690-004-660-013 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 151-1082-ND.
CONN USB JACK TYPE B VERT STR - 690-004-660-023
 Order CONN USB JACK TYPE B VERT STR-690-004-660-023 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 151-1083-ND.
CONN USB JACK TYPE B HORIZON R/A - 690-004-221-023
 Order CONN USB JACK TYPE B HORIZON R/A-690-004-221-023 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 151-1121-ND.
CONN MODULAR JACK 4-4 VERT - 95003-2441
 Order CONN MODULAR JACK 4-4 VERT-95003-2441 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5421-ND.
CONN MODULAR JACK 6-6 VERT - 95003-2661
 Order CONN MODULAR JACK 6-6 VERT-95003-2661 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5423-ND.
CONN MODULAR JACK 8-8 VERT - 95003-2882
 Order CONN MODULAR JACK 8-8 VERT-95003-2882 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5425-ND.
CONN MODULAR JACK 8-8 VERT SMD - 95003-6881
 Order CONN MODULAR JACK 8-8 VERT SMD-95003-6881 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5429-ND.
CONN USB VERT RECEPT TYPE B BLK - 67265-2000
 Order CONN USB VERT RECEPT TYPE B BLK-67265-2000 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17114-ND.
CONN RECEPT USB TYPE A PCB - 896-43-004-90-000000
 Order CONN RECEPT USB TYPE A PCB-896-43-004-90-000000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED90062-ND.
CONN RECEPT USB TYPE A SMT - 896-43-004-00-000000
 Order CONN RECEPT USB TYPE A SMT-896-43-004-00-000000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED90065-ND.
USB TYPE B RA SURFACE MOUNT - 690-004-299-023
 Order USB TYPE B RA SURFACE MOUNT-690-004-299-023 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 690-004-299-023-ND.
CONN USB RTANG FMALE TYPE A PCB - AU-Y1005
 Order CONN USB RTANG FMALE TYPE A PCB-AU-Y1005 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1083-ND.
CONN USB RTANG FEMALE TYPE B PCB - AU-Y1007
 Order CONN USB RTANG FEMALE TYPE B PCB-AU-Y1007 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1085-ND.
CONN SOCKET USB B-TYPE HORZ - 924
 Order CONN SOCKET USB B-TYPE HORZ-924 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 924K-ND.