CONN RJ45 MODJACK LED R/A SHIELD - A20-108-261-310 - Connectors

Digi-Key Part Number 151-1106-ND
Price Break
1
10
100
500
1000
2500
5000
10000
Unit Price
1.78
1.579
1.2632
1.1484
0.97614
0.83259
0.74646
0.68904
Extended Price
1.78
15.79
126.32
574.20
976.14
2081.47
3732.30
6890.40
Manufacturer Part NumberA20-108-261-310
Product DescriptionCONN RJ45 MODJACK LED R/A SHIELD
Quantity Available 0
All prices are in GBP

CONN RJ45 MODJACK LED R/A SHIELD - A20-108-261-310 - Connectors Details
Technical/Catalog InformationA20-108-261-310
VendorEDAC Inc.
CategoryConnectors
Connector TypeJack
FeaturesBoard Lock
LED ColorYellow - Green
Mounting TypeThrough Hole, Right Angle
Number of Ports1
Number of Positions/Contacts8p8c (RJ45)
Number of Rows1
RatingsUndefined
SeriesA20
ShieldingShielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A20 108 261 310
A20108261310
151 1106 ND
1511106ND
151-1106

Purchase CONN RJ45 MODJACK LED R/A SHIELD - A20-108-261-310 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RJ45 MODJACK LED R/A SHIELD - A20-108-261-310
Connectors

CONN RJ45 MODJACK LED R/A SHIELD - A20-108-261-310 (151-1106-ND)

Related parts Connectors:
CONN RJ45 MODJACK LED R/A SHIELD - A20-108-261-310
 Order CONN RJ45 MODJACK LED R/A SHIELD-A20-108-261-310 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 151-1106-ND.
CONN RJ45 MODJACK LED R/A SHIELD - A20-108-661-310
 Order CONN RJ45 MODJACK LED R/A SHIELD-A20-108-661-310 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 151-1061-ND.
CONN RJ45 MODJACK LED R/A SHIELD - A20-108-662-310
 Order CONN RJ45 MODJACK LED R/A SHIELD-A20-108-662-310 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 151-1062-ND.
CONN RJ45 MODJACK LED R/A SHIELD - A20-108-663-310
 Order CONN RJ45 MODJACK LED R/A SHIELD-A20-108-663-310 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 151-1063-ND.
CONN RJ45 MODJACK LED R/A SHIELD - A20-108-262-310
 Order CONN RJ45 MODJACK LED R/A SHIELD-A20-108-262-310 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 151-1107-ND.
CONN RJ45 MODJACK LED R/A SHIELD - A20-108-263-310
 Order CONN RJ45 MODJACK LED R/A SHIELD-A20-108-263-310 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 151-1108-ND.
CONN RJ45 MODJACK LED R/A SHIELD - A20-108-665-510
 Order CONN RJ45 MODJACK LED R/A SHIELD-A20-108-665-510 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 151-1064-ND.
CONN RJ45 MOD JACK R/A SHIELD - A20-108-660-010
 Order CONN RJ45 MOD JACK R/A SHIELD-A20-108-660-010 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 151-1060-ND.
CONN RJ45 MODJACK 1X2 R/A SHIELD - A20-216-660-010
 Order CONN RJ45 MODJACK 1X2 R/A SHIELD-A20-216-660-010 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 151-1065-ND.
CONN RJ45 MOD JACK R/A SHIELD - A00-108-261-450
 Order CONN RJ45 MOD JACK R/A SHIELD-A00-108-261-450 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number A00-108-261-450-ND.
CONN RJ45 MOD JACK R/A SHIELD - A20-108-260-010
 Order CONN RJ45 MOD JACK R/A SHIELD-A20-108-260-010 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 151-1105-ND.
CONN RJ45 MODJACK 1X2 R/A SHIELD - A20-216-260-010
 Order CONN RJ45 MODJACK 1X2 R/A SHIELD-A20-216-260-010 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 151-1111-ND.
CONN RJ45 MOD JACK R/A SHIELDED - A00-108-662-450
 Order CONN RJ45 MOD JACK R/A SHIELDED-A00-108-662-450 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 151-1073-ND.
CONN RJ45 MODJACK 1X2 R/A SHIELD - A00-216-662-450
 Order CONN RJ45 MODJACK 1X2 R/A SHIELD-A00-216-662-450 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 151-1075-ND.
CONN RJ45 MODJACK 2X1 R/A SHIELD - A00-216-672-450
 Order CONN RJ45 MODJACK 2X1 R/A SHIELD-A00-216-672-450 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 151-1076-ND.