CONTROL RELAY LCD 10I/O 120VAC - ZEN-10C1AR-A-V2 - Industrial Controls, Meters

Digi-Key Part Number Z2678-ND
Price Break
1
25
50
100
Unit Price
66.61
61.6688
57.5576
53.4463
Extended Price
66.61
1541.72
2877.88
5344.63
Manufacturer Part NumberZEN-10C1AR-A-V2
Product DescriptionCONTROL RELAY LCD 10I/O 120VAC
Quantity Available 8
All prices are in GBP

CONTROL RELAY LCD 10I/O 120VAC - ZEN-10C1AR-A-V2 - Industrial Controls, Meters Details
Technical/Catalog InformationZEN-10C1AR-A-V2
VendorOmron Electronics Inc-IA Div
CategoryIndustrial Controls, Meters
Number of I /O6 Input, 4 Output
Display TypeLCD Backlit
Input TypeAC
Output TypeRelay
Voltage - Supply100 V ~ 240VAC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ZEN 10C1AR A V2
ZEN10C1ARAV2
Z2678 ND
Z2678ND
Z2678

Purchase CONTROL RELAY LCD 10I/O 120VAC - ZEN-10C1AR-A-V2 - Industrial Controls, Meters
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONTROL RELAY LCD 10I/O 120VAC - ZEN-10C1AR-A-V2
Industrial Controls, Meters

CONTROL RELAY LCD 10I/O 120VAC - ZEN-10C1AR-A-V2 (Z2678-ND)

Related parts Industrial Controls, Meters :
CONTROL RELAY LCD 10I/O 120VAC - ZEN-10C1AR-A-V2
 Order CONTROL RELAY LCD 10I/O 120VAC-ZEN-10C1AR-A-V2 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2678-ND.
CONTROL RELAY LED 10I/O 120VAC - ZEN-10C2AR-A-V2
 Order CONTROL RELAY LED 10I/O 120VAC-ZEN-10C2AR-A-V2 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2680-ND.
CONTROL RELAY LCD 20I/O 120VAC - ZEN-20C1AR-A-V2
 Order CONTROL RELAY LCD 20I/O 120VAC-ZEN-20C1AR-A-V2 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2682-ND.
CONTROL RELAY LED 20I/O 120VAC - ZEN-20C2AR-A-V2
 Order CONTROL RELAY LED 20I/O 120VAC-ZEN-20C2AR-A-V2 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2684-ND.
CONTROL RELAY LCD 10I/O 12/24VDC - ZEN-10C1DR-D-V2
 Order CONTROL RELAY LCD 10I/O 12/24VDC-ZEN-10C1DR-D-V2 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2679-ND.
CONTROL RELAY LED 10I/O 12/24VDC - ZEN-10C2DR-D-V2
 Order CONTROL RELAY LED 10I/O 12/24VDC-ZEN-10C2DR-D-V2 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2681-ND.
CONTROL RELAY LCD 20I/O 12/24VDC - ZEN-20C1DR-D-V2
 Order CONTROL RELAY LCD 20I/O 12/24VDC-ZEN-20C1DR-D-V2 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2683-ND.
CPU STARTER KIT 10I/O 120VAC - ZEN-STARTER01-V2
 Order CPU STARTER KIT 10I/O 120VAC-ZEN-STARTER01-V2 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2686-ND.
CONTROL RELAY LED 20I/O 12/24VDC - ZEN-20C2DR-D-V2
 Order CONTROL RELAY LED 20I/O 12/24VDC-ZEN-20C2DR-D-V2 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2685-ND.
CPU STARTER KIT 10I/O 12VDC - ZEN-STARTER02-V2
 Order CPU STARTER KIT 10I/O 12VDC-ZEN-STARTER02-V2 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2687-ND.
IO EXPANSION 8I/O RELAY 120VAC - ZEN-8E1AR
 Order IO EXPANSION 8I/O RELAY 120VAC-ZEN-8E1AR online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2688-ND.
RELAY PWR SPST 30A 120VAC QC - G7L-1A-TUB-J-CB-AC100/120
 Order RELAY PWR SPST 30A 120VAC QC-G7L-1A-TUB-J-CB-AC100/120 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z814-ND.
RELAY PWR DPST 25A 120VAC QC - G7L-2A-TUB-J-CB-AC100/120
 Order RELAY PWR DPST 25A 120VAC QC-G7L-2A-TUB-J-CB-AC100/120 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z818-ND.
RELAY PWR SPDT 15A 120VAC QC TER - G4B-112T1CUS-AC120
 Order RELAY PWR SPDT 15A 120VAC QC TER-G4B-112T1CUS-AC120 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z959-ND.
RELAY PWR 5A DPDT 120VAC - MY2-AC110/120(S)
 Order RELAY PWR 5A DPDT 120VAC-MY2-AC110/120(S) online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z185-ND.