D SUB CABLE CON FEMALE 3 - 865737S065TLF - Connectors

Digi-Key Part Number 865737S065TLF-ND
Price Break
300
Unit Price
4.6863
Extended Price
1405.89
Manufacturer Part Number865737S065TLF
Product DescriptionD SUB CABLE CON FEMALE 3
Quantity Available 0
All prices are in GBP

D SUB CABLE CON FEMALE 3 - 865737S065TLF - Connectors Details
Technical/Catalog Information865737S065TLF
VendorFCI
CategoryConnectors
Connector Shell Size*
Connector TypeReceptacle, Female Socket (s)
Contact FinishGold, 29.5µin (0.75µm)
FeaturesStrain Relief
Flange FeatureHollow, Unthreaded
Mounting TypeFree Hanging (In-Line), IDC
Number of Positions37
Number of Rows2
Names, Registered & Trademark Names8657
TypeDB37
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 865737S065TLF
865737S065TLF

Purchase D SUB CABLE CON FEMALE 3 - 865737S065TLF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of D SUB CABLE CON FEMALE 3 - 865737S065TLF
Connectors

D SUB CABLE CON FEMALE 3 - 865737S065TLF (865737S065TLF-ND)

Related parts Connectors:
D SUB CABLE CON FEMALE 3 - 865737S065TLF
 Order D SUB CABLE CON FEMALE 3-865737S065TLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 865737S065TLF-ND.
D SUB CABLE CON FEMALE 2 - 865725S065TLF
 Order D SUB CABLE CON FEMALE 2-865725S065TLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 865725S065TLF-ND.
D SUB CABLE CON FEMALE - 865709S065TLF
 Order D SUB CABLE CON FEMALE-865709S065TLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 865709S065TLF-ND.
D SUB CABLE CON FEMALE 1 - 865715S065TLF
 Order D SUB CABLE CON FEMALE 1-865715S065TLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 865715S065TLF-ND.
D SUB CABLE CON FEMALE 0 - 8657O09S065TLF
 Order D SUB CABLE CON FEMALE 0-8657O09S065TLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 8657O09S065TLF-ND.
D SUB CABLE CON MALE 25 - 865725P065TXLF
 Order D SUB CABLE CON MALE 25-865725P065TXLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 865725P065TXLF-ND.
D SUB CABLE CON MALE 09 - 865709P065TXLF
 Order D SUB CABLE CON MALE 09-865709P065TXLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 865709P065TXLF-ND.
D SUB CABLE CON MALE 15 - 865715P065TXLF
 Order D SUB CABLE CON MALE 15-865715P065TXLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 865715P065TXLF-ND.
D SUB CABLE CON MALE 37 - 865737P065TXLF
 Order D SUB CABLE CON MALE 37-865737P065TXLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 865737P065TXLF-ND.
D SUB CABLE CON MALE 09 - 8657L09P065TXLF
 Order D SUB CABLE CON MALE 09-8657L09P065TXLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 8657L09P065TXLF-ND.
D-SUB CABLE - MMM09G/MC10M/X - M7PXG-0906R
 Order D-SUB CABLE - MMM09G/MC10M/X-M7PXG-0906R online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PXG-0906R-ND.
D-SUB CABLE - MMM09G/MC10G/X - M7PXG-0906J
 Order D-SUB CABLE - MMM09G/MC10G/X-M7PXG-0906J online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PXG-0906J-ND.
D-SUB CABLE - MMM09G/MC10M/X - M7PXG-0910R
 Order D-SUB CABLE - MMM09G/MC10M/X-M7PXG-0910R online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PXG-0910R-ND.
D-SUB CABLE - MMM09G/MC10G/X - M7PXG-0910J
 Order D-SUB CABLE - MMM09G/MC10G/X-M7PXG-0910J online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PXG-0910J-ND.
D-SUB CABLE - MMM15G/MC16M/X - M7PXG-1506R
 Order D-SUB CABLE - MMM15G/MC16M/X-M7PXG-1506R online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PXG-1506R-ND.