BERGSTIK - 77313-115-64LF - Connectors

Digi-Key Part Number 77313-115-64LF-ND
Price Break
500
Unit Price
2.25934
Extended Price
1129.67
Manufacturer Part Number77313-115-64LF
Product DescriptionBERGSTIK
Quantity Available 0
All prices are in GBP

BERGSTIK - 77313-115-64LF - Connectors Details
Technical/Catalog Information77313-115-64LF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.335" (8.51mm)
Features-
Mounting TypeThrough Hole
Number of Contacts64
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 77313 115 64LF
7731311564LF

Purchase BERGSTIK - 77313-115-64LF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BERGSTIK - 77313-115-64LF
Connectors

BERGSTIK - 77313-115-64LF (77313-115-64LF-ND)

Related parts Connectors:
BERGSTIK - 77313-115-64LF
 Order BERGSTIK-77313-115-64LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-115-64LF-ND.
BERGSTIK - 77313-118-64LF
 Order BERGSTIK-77313-118-64LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-118-64LF-ND.
BERGSTIK - 77313-124-64LF
 Order BERGSTIK-77313-124-64LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-64LF-ND.
BERGSTIK - 77313-101-64LF
 Order BERGSTIK-77313-101-64LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-64LF-ND.
BERGSTIK - 77313-115-10LF
 Order BERGSTIK-77313-115-10LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-115-10LF-ND.
BERGSTIK - 77313-115-72LF
 Order BERGSTIK-77313-115-72LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-115-72LF-ND.
BERGSTIK - 77313-115-12LF
 Order BERGSTIK-77313-115-12LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-115-12LF-ND.
BERGSTIK - 77313-115-14LF
 Order BERGSTIK-77313-115-14LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-115-14LF-ND.
BERGSTIK - 77313-115-32LF
 Order BERGSTIK-77313-115-32LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-115-32LF-ND.
BERGSTIK - 77313-115-40LF
 Order BERGSTIK-77313-115-40LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-115-40LF-ND.
BERGSTIK - 77313-401-04LF
 Order BERGSTIK-77313-401-04LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-401-04LF-ND.
BERGSTIK - 77313-424-04LF
 Order BERGSTIK-77313-424-04LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-04LF-ND.
BERGSTIK - 77313-424-08LF
 Order BERGSTIK-77313-424-08LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-08LF-ND.
BERGSTIK - 77313-418-72LF
 Order BERGSTIK-77313-418-72LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-418-72LF-ND.
BERGSTIK - 77313-401-10LF
 Order BERGSTIK-77313-401-10LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-401-10LF-ND.