HDR STR DR .100 DP - 77313-119-40 - Connectors

Digi-Key Part Number 77313-119-40-ND
Price Break
500
Unit Price
2.17232
Extended Price
1086.16
Manufacturer Part Number77313-119-40
Product DescriptionHDR STR DR .100 DP
Quantity Available Non-Stock
All prices are in GBP

HDR STR DR .100 DP - 77313-119-40 - Connectors Details
Technical/Catalog Information77313-119-40
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.505" (12.83mm)
Features-
Mounting TypeThrough Hole
Number of Contacts40
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 77313 119 40
7731311940

Purchase HDR STR DR .100 DP - 77313-119-40 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of HDR STR DR .100 DP - 77313-119-40
Connectors

HDR STR DR .100 DP - 77313-119-40 (77313-119-40-ND)

Related parts Connectors:
HDR STR DR .100 DP - 77313-119-40
 Order HDR STR DR .100 DP-77313-119-40 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-40-ND.
HDR STR DR .100 DP - 77313-119-72
 Order HDR STR DR .100 DP-77313-119-72 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-72-ND.
HDR STR DR .100 DP - 77313-122-40
 Order HDR STR DR .100 DP-77313-122-40 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-122-40-ND.
HDR STR DR .100 DP - 77313-818-40
 Order HDR STR DR .100 DP-77313-818-40 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-818-40-ND.
HDR STR DR .100 DP - 77313-119-12
 Order HDR STR DR .100 DP-77313-119-12 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-12-ND.
HDR STR DR .100 DP - 77313-127-40
 Order HDR STR DR .100 DP-77313-127-40 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-127-40-ND.
HDR STR DR .100 DP - 77313-119-20
 Order HDR STR DR .100 DP-77313-119-20 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-20-ND.
HDR STR DR .100 DP - 77313-119-24
 Order HDR STR DR .100 DP-77313-119-24 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-24-ND.
HDR STR DR .100 DP - 77313-115-40
 Order HDR STR DR .100 DP-77313-115-40 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-115-40-ND.
HDR STR DR .100 DP - 77313-119-32
 Order HDR STR DR .100 DP-77313-119-32 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-32-ND.
HDR STR DR .100 DP - 77313-222-40
 Order HDR STR DR .100 DP-77313-222-40 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-222-40-ND.
HDR STR DR .100 DP - 77313-119-50
 Order HDR STR DR .100 DP-77313-119-50 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-50-ND.
HDR STR DR .100 DP - 77313-119-60
 Order HDR STR DR .100 DP-77313-119-60 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-60-ND.
HDR STR DR .100 DP - 77313-119-06
 Order HDR STR DR .100 DP-77313-119-06 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-06-ND.
HDR STR DR .100 DP - 77313-119-08
 Order HDR STR DR .100 DP-77313-119-08 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-08-ND.