QUICKIE HEADER - 69155-134LF - Connectors

Digi-Key Part Number 69155-134LF-ND
Price Break
1600
Unit Price
0.64726
Extended Price
1035.62
Manufacturer Part Number69155-134LF
Product DescriptionQUICKIE HEADER
Quantity Available Non-Stock
All prices are in GBP

QUICKIE HEADER - 69155-134LF - Connectors Details
Technical/Catalog Information69155-134LF
VendorFCI
CategoryConnectors
ColorBlue
Connector TypeShrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts34
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 69155 134LF
69155134LF

Purchase QUICKIE HEADER - 69155-134LF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of QUICKIE HEADER - 69155-134LF
Connectors

QUICKIE HEADER - 69155-134LF (69155-134LF-ND)

Related parts Connectors:
QUICKIE HEADER - 69155-134LF
 Order QUICKIE HEADER-69155-134LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 69155-134LF-ND.
QUICKIE HEADER - 69155-034LF
 Order QUICKIE HEADER-69155-034LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 69155-034LF-ND.
QUICKIE HEADER - 69155-114LF
 Order QUICKIE HEADER-69155-114LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 69155-114LF-ND.
QUICKIE HEADER - 69155-224LF
 Order QUICKIE HEADER-69155-224LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 69155-224LF-ND.
QUICKIE HEADER - 69155-150LF
 Order QUICKIE HEADER-69155-150LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 69155-150LF-ND.
QUICKIE HEADER - 69155-026LF
 Order QUICKIE HEADER-69155-026LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 69155-026LF-ND.
QUICKIE HEADER - 69155-314LF
 Order QUICKIE HEADER-69155-314LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 69155-314LF-ND.
QUICKIE* HEADER - 65823-067LF
 Order QUICKIE* HEADER-65823-067LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65823-067LF-ND.
QUICKIE* HEADER - 65823-067
 Order QUICKIE* HEADER-65823-067 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65823-067-ND.
QUICKIE* HEADER - 65823-073
 Order QUICKIE* HEADER-65823-073 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65823-073-ND.
QUICKIE* HEADER - 65692-043
 Order QUICKIE* HEADER-65692-043 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65692-043-ND.
QUICKIE* HEADER - 65692-020
 Order QUICKIE* HEADER-65692-020 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65692-020-ND.
QUICKIE* HEADER - 65692-008LF
 Order QUICKIE* HEADER-65692-008LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65692-008LF-ND.
QUICKIE* HEADER - 65692-008
 Order QUICKIE* HEADER-65692-008 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65692-008-ND.
QUICKIE* HEADER - 65823-003
 Order QUICKIE* HEADER-65823-003 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65823-003-ND.