QUICKIE HEADER - 66506-072LF

Digi-Key Part Number 66506-072LF-ND
Price Break
1500
Unit Price
0.39037
Extended Price
585.55
Manufacturer Part Number66506-072LF
Product DescriptionQUICKIE HEADER
Quantity Available 0
All prices are in GBP

QUICKIE HEADER - 66506-072LF Details
Technical/Catalog Information66506-072LF
VendorFCI
CategoryConnectors
ColorBlue
Connector TypeShrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole
Number of Contacts20
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 66506 072LF
66506072LF

Purchase QUICKIE HEADER - 66506-072LF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of QUICKIE HEADER - 66506-072LF
QUICKIE HEADER - 66506-072LF

QUICKIE HEADER - 66506-072LF (66506-072LF-ND)

Related parts :
QUICKIE HEADER - 66506-072LF
 Order QUICKIE HEADER-66506-072LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 66506-072LF-ND.
QUICKIE HEADER - 66506-329LF
 Order QUICKIE HEADER-66506-329LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 66506-329LF-ND.
QUICKIE HEADER - 66506-231LF
 Order QUICKIE HEADER-66506-231LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 66506-231LF-ND.
QUICKIE HEADER - 66506-076LF
 Order QUICKIE HEADER-66506-076LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 66506-076LF-ND.
QUICKIE HEADER - 66506-044LF
 Order QUICKIE HEADER-66506-044LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 66506-044LF-ND.
QUICKIE HEADER - 66506-320LF
 Order QUICKIE HEADER-66506-320LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 66506-320LF-ND.
QUICKIE HEADER - 66506-038LF
 Order QUICKIE HEADER-66506-038LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 66506-038LF-ND.
QUICKIE HEADER - 66506-078LF
 Order QUICKIE HEADER-66506-078LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 66506-078LF-ND.
QUICKIE HEADER - 66506-049LF
 Order QUICKIE HEADER-66506-049LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 66506-049LF-ND.
QUICKIE* HEADER - 65823-067LF
 Order QUICKIE* HEADER-65823-067LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65823-067LF-ND.
QUICKIE* HEADER - 65823-067
 Order QUICKIE* HEADER-65823-067 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65823-067-ND.
QUICKIE* HEADER - 65823-073
 Order QUICKIE* HEADER-65823-073 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65823-073-ND.
QUICKIE* HEADER - 65692-043
 Order QUICKIE* HEADER-65692-043 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65692-043-ND.
QUICKIE* HEADER - 65692-020
 Order QUICKIE* HEADER-65692-020 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65692-020-ND.
QUICKIE* HEADER - 65692-008LF
 Order QUICKIE* HEADER-65692-008LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65692-008LF-ND.