BERGSTIK - 77313-185-22LF - Connectors

Digi-Key Part Number 77313-185-22LF-ND
Price Break
600
Unit Price
1.1016
Extended Price
660.96
Manufacturer Part Number77313-185-22LF
Product DescriptionBERGSTIK
Quantity Available Non-Stock
All prices are in GBP

BERGSTIK - 77313-185-22LF - Connectors Details
Technical/Catalog Information77313-185-22LF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.413" (10.50mm)
Features-
Mounting TypeThrough Hole
Number of Contacts22
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 77313 185 22LF
7731318522LF

Purchase BERGSTIK - 77313-185-22LF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BERGSTIK - 77313-185-22LF
Connectors

BERGSTIK - 77313-185-22LF (77313-185-22LF-ND)

Related parts Connectors:
BERGSTIK - 77313-185-22LF
 Order BERGSTIK-77313-185-22LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-185-22LF-ND.
BERGSTIK - 77313-424-22LF
 Order BERGSTIK-77313-424-22LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-22LF-ND.
BERGSTIK - 77313-101-22LF
 Order BERGSTIK-77313-101-22LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-22LF-ND.
BERGSTIK - 77313-124-22LF
 Order BERGSTIK-77313-124-22LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-22LF-ND.
BERGSTIK - 77313-118-22LF
 Order BERGSTIK-77313-118-22LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-118-22LF-ND.
BERGSTIK - 77313-119-22LF
 Order BERGSTIK-77313-119-22LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-22LF-ND.
BERGSTIK - 77313-401-04LF
 Order BERGSTIK-77313-401-04LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-401-04LF-ND.
BERGSTIK - 77313-424-04LF
 Order BERGSTIK-77313-424-04LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-04LF-ND.
BERGSTIK - 77313-424-08LF
 Order BERGSTIK-77313-424-08LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-08LF-ND.
BERGSTIK - 77313-418-72LF
 Order BERGSTIK-77313-418-72LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-418-72LF-ND.
BERGSTIK - 77313-401-10LF
 Order BERGSTIK-77313-401-10LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-401-10LF-ND.
BERGSTIK - 77313-118-12LF
 Order BERGSTIK-77313-118-12LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-118-12LF-ND.
BERGSTIK - 77313-424-10LF
 Order BERGSTIK-77313-424-10LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-10LF-ND.
BERGSTIK - 77313-424-14LF
 Order BERGSTIK-77313-424-14LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-14LF-ND.
BERGSTIK - 77313-124-72LF
 Order BERGSTIK-77313-124-72LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-72LF-ND.