RELIMATE A/S CNR 6P LF - 67095-006LF - Connectors

Digi-Key Part Number 67095-006LF-ND
Price Break
4000
Unit Price
0.10894
Extended Price
435.76
Manufacturer Part Number67095-006LF
Product DescriptionRELIMATE A/S CNR 6P LF
Quantity Available 0
All prices are in GBP

RELIMATE A/S CNR 6P LF - 67095-006LF - Connectors Details
Technical/Catalog Information67095-006LF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeShrouded
Contact FinishTin, 78.7µin (2.00µm)
Contact Mating Length0.173" (4.40mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts6
Number of Contacts LoadedAll
Number of Rows1
Pitch0.098" (2.50mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 67095 006LF
67095006LF

Purchase RELIMATE A/S CNR 6P LF - 67095-006LF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELIMATE A/S CNR 6P LF - 67095-006LF
Connectors

RELIMATE A/S CNR 6P LF - 67095-006LF (67095-006LF-ND)

Related parts Connectors:
RELIMATE A/S CNR 6P LF - 67095-006LF
 Order RELIMATE A/S CNR 6P LF-67095-006LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 67095-006LF-ND.
RELIMATE A/S CNR 3P LF - 67095-003LF
 Order RELIMATE A/S CNR 3P LF-67095-003LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 67095-003LF-ND.
RELIMATE A/S CNR 4P LF - 67095-004LF
 Order RELIMATE A/S CNR 4P LF-67095-004LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 67095-004LF-ND.
RELIMATE A/S CNR 8P LF - 67095-008LF
 Order RELIMATE A/S CNR 8P LF-67095-008LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 67095-008LF-ND.
67095-9-RELIMATE A/S CNR 9P LF - 67095-009LF
 Order 67095-9-RELIMATE A/S CNR 9P LF-67095-009LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 67095-009LF-ND.
RELIMATE VER HDR 6P LF - 67094-006LF
 Order RELIMATE VER HDR 6P LF-67094-006LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 67094-006LF-ND.
RELIMATE VER CNR 6P LF - 67094-064LF
 Order RELIMATE VER CNR 6P LF-67094-064LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 67094-064LF-ND.
RELIMATE R/A HDR 5P LF - 67095-005LF
 Order RELIMATE R/A HDR 5P LF-67095-005LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 67095-005LF-ND.
RELIMATE R/A HDR 2P LF - 67095-060LF
 Order RELIMATE R/A HDR 2P LF-67095-060LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 67095-060LF-ND.
RELIMATE R/A HDR 10P LF - 67095-010LF
 Order RELIMATE R/A HDR 10P LF-67095-010LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 67095-010LF-ND.
RELIMATE R/A HDR 4P LF - 67095-057LF
 Order RELIMATE R/A HDR 4P LF-67095-057LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 67095-057LF-ND.
RELIMATE R/A HDR 15P LF - 67095-015LF
 Order RELIMATE R/A HDR 15P LF-67095-015LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 67095-015LF-ND.
RELIMATE R/A HDR 8P LF - 67095-064LF
 Order RELIMATE R/A HDR 8P LF-67095-064LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 67095-064LF-ND.
RELIMATE A/S CNR 2P - 67095-002LF
 Order RELIMATE A/S CNR 2P-67095-002LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 67095-002LF-ND.
RELIMATE VER CNR 2P LF - 67094-057LF
 Order RELIMATE VER CNR 2P LF-67094-057LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 67094-057LF-ND.