HDR STR SR. 100 TP - 75160-302-36 - Connectors

Digi-Key Part Number 75160-302-36-ND
Price Break
400
Unit Price
1.2486
Extended Price
499.44
Manufacturer Part Number75160-302-36
Product DescriptionHDR STR SR. 100 TP
Quantity Available Non-Stock
All prices are in GBP

HDR STR SR. 100 TP - 75160-302-36 - Connectors Details
Technical/Catalog Information75160-302-36
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishTin-Lead, 150µin (3.81µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole
Number of Contacts36
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 75160 302 36
7516030236

Purchase HDR STR SR. 100 TP - 75160-302-36 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of HDR STR SR. 100 TP - 75160-302-36
Connectors

HDR STR SR. 100 TP - 75160-302-36 (75160-302-36-ND)

Related parts Connectors:
HDR STR SR. 100 TP - 75160-302-36
 Order HDR STR SR. 100 TP-75160-302-36 online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-302-36-ND.
HDR STR SR. 100 TP - 75160-318-36
 Order HDR STR SR. 100 TP-75160-318-36 online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-318-36-ND.
HDR STR SR. 100 TP - 75160-315-36
 Order HDR STR SR. 100 TP-75160-315-36 online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-315-36-ND.
HDR STR SR. 100 TP - 75160-301-36
 Order HDR STR SR. 100 TP-75160-301-36 online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-301-36-ND.
HDR STR SR. 100 TP - 75160-327-36
 Order HDR STR SR. 100 TP-75160-327-36 online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-327-36-ND.
HDR STR SR. 100 TP - 75160-302-17
 Order HDR STR SR. 100 TP-75160-302-17 online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-302-17-ND.
HDR STR SR. 100 TP - 75160-303-36
 Order HDR STR SR. 100 TP-75160-303-36 online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-303-36-ND.
HDR STR SR. 100 TP - 75160-329-36
 Order HDR STR SR. 100 TP-75160-329-36 online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-329-36-ND.
HDR STR SR. 100 TP - 75160-332-36
 Order HDR STR SR. 100 TP-75160-332-36 online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-332-36-ND.
HDR STR SR. 100 TP - 75160-302-28
 Order HDR STR SR. 100 TP-75160-302-28 online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-302-28-ND.
HDR STR SR. 100 TP - 75160-322-36
 Order HDR STR SR. 100 TP-75160-322-36 online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-322-36-ND.
HDR STR SR. 100 TP - 75160-302-05
 Order HDR STR SR. 100 TP-75160-302-05 online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-302-05-ND.
HDR STR SR. 100 TP - 75160-302-08
 Order HDR STR SR. 100 TP-75160-302-08 online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-302-08-ND.
HDR STR SR. 100 TP - 75160-302-03
 Order HDR STR SR. 100 TP-75160-302-03 online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-302-03-ND.
HDR STR SR. 100 TP - 75160-302-02
 Order HDR STR SR. 100 TP-75160-302-02 online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-302-02-ND.