QKE III HDR STR GXT WOL - 71918-144

Digi-Key Part Number 71918-144-ND
Price Break
960
Unit Price
1.00327
Extended Price
963.14
Manufacturer Part Number71918-144
Product DescriptionQKE III HDR STR GXT WOL
Quantity Available Non-Stock
All prices are in GBP

QKE III HDR STR GXT WOL - 71918-144 Details
Technical/Catalog Information71918-144
VendorFCI
CategoryConnectors
ColorGray
Connector TypeShrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.228" (5.80mm)
Features-
Mounting TypeThrough Hole
Number of Contacts44
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 71918 144
71918144

Purchase QKE III HDR STR GXT WOL - 71918-144
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of QKE III HDR STR GXT WOL - 71918-144
QKE III HDR STR GXT WOL - 71918-144

QKE III HDR STR GXT WOL - 71918-144 (71918-144-ND)

Related parts :
QKE III HDR STR GXT WOL - 71918-144
 Order QKE III HDR STR GXT WOL-71918-144 online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-144-ND.
QKE III HDR STR GXT WOL - 71918-126
 Order QKE III HDR STR GXT WOL-71918-126 online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-126-ND.
QKE III HDR STR GXT WOL - 71918-120
 Order QKE III HDR STR GXT WOL-71918-120 online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-120-ND.
QKE III HDR STR GXT WOL - 71918-110
 Order QKE III HDR STR GXT WOL-71918-110 online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-110-ND.
QKE III HDR STR GXT WOL - 71918-140
 Order QKE III HDR STR GXT WOL-71918-140 online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-140-ND.
QKE III HDR STR GXT WOL - 71918-130R
 Order QKE III HDR STR GXT WOL-71918-130R online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-130R-ND.
QKE III HDR STR GXT WOL - 71918-010LF
 Order QKE III HDR STR GXT WOL-71918-010LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-010LF-ND.
QKE III HDR STR GXT WOL - 71918-034LF
 Order QKE III HDR STR GXT WOL-71918-034LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-034LF-ND.
QKE III HDR STR GXT WOL - 71918-064LF
 Order QKE III HDR STR GXT WOL-71918-064LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-064LF-ND.
QKE III HDR STR GXT WOL - 71918-050LF
 Order QKE III HDR STR GXT WOL-71918-050LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-050LF-ND.
QKE III HDR STR GXT WOL - 71918-134
 Order QKE III HDR STR GXT WOL-71918-134 online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-134-ND.
QKE III HDR STR GXT WOL - 71918-116
 Order QKE III HDR STR GXT WOL-71918-116 online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-116-ND.
QKE III HDR STR GXT WOL - 71918-118
 Order QKE III HDR STR GXT WOL-71918-118 online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-118-ND.
QKE III HDR STR GXT WOL - 71918-160
 Order QKE III HDR STR GXT WOL-71918-160 online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-160-ND.
QKE III HDR STR GXT WOL - 71918-150
 Order QKE III HDR STR GXT WOL-71918-150 online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-150-ND.