BERGSTIK - 77313-119-06LF - Connectors

Digi-Key Part Number 77313-119-06LF-ND
Price Break
1000
Unit Price
0.48094
Extended Price
480.94
Manufacturer Part Number77313-119-06LF
Product DescriptionBERGSTIK
Quantity Available Non-Stock
All prices are in GBP

BERGSTIK - 77313-119-06LF - Connectors Details
Technical/Catalog Information77313-119-06LF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.505" (12.83mm)
Features-
Mounting TypeThrough Hole
Number of Contacts6
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 77313 119 06LF
7731311906LF

Purchase BERGSTIK - 77313-119-06LF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BERGSTIK - 77313-119-06LF
Connectors

BERGSTIK - 77313-119-06LF (77313-119-06LF-ND)

Related parts Connectors:
BERGSTIK - 77313-119-06LF
 Order BERGSTIK-77313-119-06LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-06LF-ND.
BERGSTIK - 77313-124-06LF
 Order BERGSTIK-77313-124-06LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-06LF-ND.
BERGSTIK - 77313-401-06LF
 Order BERGSTIK-77313-401-06LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-401-06LF-ND.
BERGSTIK - 77313-118-06LF
 Order BERGSTIK-77313-118-06LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-118-06LF-ND.
BERGSTIK - 77313-418-06LF
 Order BERGSTIK-77313-418-06LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-418-06LF-ND.
BERGSTIK - 77313-119-08LF
 Order BERGSTIK-77313-119-08LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-08LF-ND.
BERGSTIK - 77313-119-72LF
 Order BERGSTIK-77313-119-72LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-72LF-ND.
BERGSTIK - 77313-119-04LF
 Order BERGSTIK-77313-119-04LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-04LF-ND.
BERGSTIK - 77313-119-12LF
 Order BERGSTIK-77313-119-12LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-12LF-ND.
BERGSTIK - 77313-815-06LF
 Order BERGSTIK-77313-815-06LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-815-06LF-ND.
BERGSTIK - 77313-424-06LF
 Order BERGSTIK-77313-424-06LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-06LF-ND.
BERGSTIK - 77313-119-16LF
 Order BERGSTIK-77313-119-16LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-16LF-ND.
BERGSTIK - 77313-120-06LF
 Order BERGSTIK-77313-120-06LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-120-06LF-ND.
BERGSTIK - 77313-152-06LF
 Order BERGSTIK-77313-152-06LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-152-06LF-ND.
BERGSTIK - 77313-119-10LF
 Order BERGSTIK-77313-119-10LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-10LF-ND.