HDR STR DR .100 DP - 77313-127-26 - Connectors

Digi-Key Part Number 77313-127-26-ND
Price Break
800
Unit Price
0.5647
Extended Price
451.76
Manufacturer Part Number77313-127-26
Product DescriptionHDR STR DR .100 DP
Quantity Available Non-Stock
All prices are in GBP

HDR STR DR .100 DP - 77313-127-26 - Connectors Details
Technical/Catalog Information77313-127-26
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.260" (6.60mm)
Features-
Mounting TypeThrough Hole
Number of Contacts26
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 77313 127 26
7731312726

Purchase HDR STR DR .100 DP - 77313-127-26 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of HDR STR DR .100 DP - 77313-127-26
Connectors

HDR STR DR .100 DP - 77313-127-26 (77313-127-26-ND)

Related parts Connectors:
HDR STR DR .100 DP - 77313-127-26
 Order HDR STR DR .100 DP-77313-127-26 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-127-26-ND.
HDR STR DR .100 DP - 77313-122-26
 Order HDR STR DR .100 DP-77313-122-26 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-122-26-ND.
HDR STR DR .100 DP - 77313-127-12
 Order HDR STR DR .100 DP-77313-127-12 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-127-12-ND.
HDR STR DR .100 DP - 77313-127-64
 Order HDR STR DR .100 DP-77313-127-64 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-127-64-ND.
HDR STR DR .100 DP - 77313-127-14
 Order HDR STR DR .100 DP-77313-127-14 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-127-14-ND.
HDR STR DR .100 DP - 77313-818-26
 Order HDR STR DR .100 DP-77313-818-26 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-818-26-ND.
HDR STR DR .100 DP - 77313-127-72
 Order HDR STR DR .100 DP-77313-127-72 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-127-72-ND.
HDR STR DR .100 DP - 77313-801-26
 Order HDR STR DR .100 DP-77313-801-26 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-801-26-ND.
HDR STR DR .100 DP - 77313-802-26
 Order HDR STR DR .100 DP-77313-802-26 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-802-26-ND.
HDR STR DR .100 DP - 77313-127-34
 Order HDR STR DR .100 DP-77313-127-34 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-127-34-ND.
HDR STR DR .100 DP - 77313-127-40
 Order HDR STR DR .100 DP-77313-127-40 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-127-40-ND.
HDR STR DR .100 DP - 77313-127-16
 Order HDR STR DR .100 DP-77313-127-16 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-127-16-ND.
HDR STR DR .100 DP - 77313-127-20
 Order HDR STR DR .100 DP-77313-127-20 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-127-20-ND.
HDR STR DR .100 DP - 77313-120-26
 Order HDR STR DR .100 DP-77313-120-26 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-120-26-ND.
HDR STR DR .100 DP - 77313-127-08
 Order HDR STR DR .100 DP-77313-127-08 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-127-08-ND.