MINITEK II R/A HDR - 86453-506

Digi-Key Part Number 86453-506-ND
Price Break
3000
Unit Price
0.14929
Extended Price
447.87
Manufacturer Part Number86453-506
Product DescriptionMINITEK II R/A HDR
Quantity Available Non-Stock
All prices are in GBP

MINITEK II R/A HDR - 86453-506 Details
Technical/Catalog Information86453-506
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 15µin (0.38µm)
Contact Mating Length0.157" (4.00mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts6
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 86453 506
86453506

Purchase MINITEK II R/A HDR - 86453-506
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MINITEK II R/A HDR - 86453-506
MINITEK II R/A HDR - 86453-506

MINITEK II R/A HDR - 86453-506 (86453-506-ND)

Related parts :
MINITEK II R/A HDR - 86453-506
 Order MINITEK II R/A HDR-86453-506 online from Digi-Key. Manufactured by FCI. Digi-Key part number 86453-506-ND.
MINITEK II R/A HDR - 86453-604
 Order MINITEK II R/A HDR-86453-604 online from Digi-Key. Manufactured by FCI. Digi-Key part number 86453-604-ND.
MINITEK II R/A HDR - 86453-504
 Order MINITEK II R/A HDR-86453-504 online from Digi-Key. Manufactured by FCI. Digi-Key part number 86453-504-ND.
MINITEK II R/A HDR - 86453-510
 Order MINITEK II R/A HDR-86453-510 online from Digi-Key. Manufactured by FCI. Digi-Key part number 86453-510-ND.
MINITEK II R/A HDR - 86453-520
 Order MINITEK II R/A HDR-86453-520 online from Digi-Key. Manufactured by FCI. Digi-Key part number 86453-520-ND.
MINITEK II R/A HDR - 86453-306
 Order MINITEK II R/A HDR-86453-306 online from Digi-Key. Manufactured by FCI. Digi-Key part number 86453-306-ND.
MINITEK II R/A HDR - 86453-620
 Order MINITEK II R/A HDR-86453-620 online from Digi-Key. Manufactured by FCI. Digi-Key part number 86453-620-ND.
MINITEK II R/A HDR - 86453-610
 Order MINITEK II R/A HDR-86453-610 online from Digi-Key. Manufactured by FCI. Digi-Key part number 86453-610-ND.
MINITEK II R/A HDR - 86453-618LF
 Order MINITEK II R/A HDR-86453-618LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 86453-618LF-ND.
MINITEK II R/A HDR - 86453-618
 Order MINITEK II R/A HDR-86453-618 online from Digi-Key. Manufactured by FCI. Digi-Key part number 86453-618-ND.
MINITEK II R/A HDR - 86453-622
 Order MINITEK II R/A HDR-86453-622 online from Digi-Key. Manufactured by FCI. Digi-Key part number 86453-622-ND.
MINITEK II R/A HDR - 86453-524
 Order MINITEK II R/A HDR-86453-524 online from Digi-Key. Manufactured by FCI. Digi-Key part number 86453-524-ND.
MINITEK II R/A HDR - 86453-106
 Order MINITEK II R/A HDR-86453-106 online from Digi-Key. Manufactured by FCI. Digi-Key part number 86453-106-ND.
MINITEK II R/A HDR - 86453-110LF
 Order MINITEK II R/A HDR-86453-110LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 86453-110LF-ND.
MINITEK II R/A HDR - 86453-526
 Order MINITEK II R/A HDR-86453-526 online from Digi-Key. Manufactured by FCI. Digi-Key part number 86453-526-ND.