DUBOX DUAL ENTRY VCC DR - 68682-319

Digi-Key Part Number 68682-319-ND
Price Break
240
Unit Price
1.85933
Extended Price
446.24
Manufacturer Part Number68682-319
Product DescriptionDUBOX DUAL ENTRY VCC DR
Quantity Available Non-Stock
All prices are in GBP

DUBOX DUAL ENTRY VCC DR - 68682-319 Details
Technical/Catalog Information68682-319
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishGold, 30µin (0.76µm)
Features-
Mounting TypeThrough Hole, Bottom Entry
Number of Contacts38
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 68682 319
68682319

Purchase DUBOX DUAL ENTRY VCC DR - 68682-319
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DUBOX DUAL ENTRY VCC DR - 68682-319
DUBOX DUAL ENTRY VCC DR - 68682-319

DUBOX DUAL ENTRY VCC DR - 68682-319 (68682-319-ND)

Related parts :
DUBOX DUAL ENTRY VCC DR - 68682-319
 Order DUBOX DUAL ENTRY VCC DR-68682-319 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68682-319-ND.
DUBOX DUAL ENTRY VCC DR - 68682-309
 Order DUBOX DUAL ENTRY VCC DR-68682-309 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68682-309-ND.
DUBOX DUAL ENTRY VCC DR - 68682-304
 Order DUBOX DUAL ENTRY VCC DR-68682-304 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68682-304-ND.
DUBOX DUAL ENTRY VCC DR - 68682-302
 Order DUBOX DUAL ENTRY VCC DR-68682-302 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68682-302-ND.
DUBOX DUAL ENTRY VCC DR - 68682-318
 Order DUBOX DUAL ENTRY VCC DR-68682-318 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68682-318-ND.
DUBOX DUAL ENTRY VCC DR - 68682-321
 Order DUBOX DUAL ENTRY VCC DR-68682-321 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68682-321-ND.
DUBOX DUAL ENTRY VCC DR - 68682-307
 Order DUBOX DUAL ENTRY VCC DR-68682-307 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68682-307-ND.
DUBOX DUAL ENTRY VCC DR - 68682-312
 Order DUBOX DUAL ENTRY VCC DR-68682-312 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68682-312-ND.
DUBOX DUAL ENTRY VCC DR - 68682-330
 Order DUBOX DUAL ENTRY VCC DR-68682-330 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68682-330-ND.
DUBOX DUAL ENTRY VCC DR - 68682-320
 Order DUBOX DUAL ENTRY VCC DR-68682-320 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68682-320-ND.
DUBOX DUAL ENTRY VCC DR - 68682-332
 Order DUBOX DUAL ENTRY VCC DR-68682-332 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68682-332-ND.
DUBOX DUAL ENTRY VCC DR - 68682-350
 Order DUBOX DUAL ENTRY VCC DR-68682-350 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68682-350-ND.
DUBOX DUAL ENTRY VCC DR - 68682-313
 Order DUBOX DUAL ENTRY VCC DR-68682-313 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68682-313-ND.
DUBOX DUAL ENTRY VCC DR - 68682-325
 Order DUBOX DUAL ENTRY VCC DR-68682-325 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68682-325-ND.
DUBOX DUAL ENTRY VCC DR - 68682-328
 Order DUBOX DUAL ENTRY VCC DR-68682-328 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68682-328-ND.