BERGSTIK - 77315-813-05LF - Connectors

Digi-Key Part Number 77315-813-05LF-ND
Price Break
1500
Unit Price
0.29433
Extended Price
441.50
Manufacturer Part Number77315-813-05LF
Product DescriptionBERGSTIK
Quantity Available Non-Stock
All prices are in GBP

BERGSTIK - 77315-813-05LF - Connectors Details
Technical/Catalog Information77315-813-05LF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 15µin (0.38µm)
Contact Mating Length0.225" (5.72mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts5
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 77315 813 05LF
7731581305LF

Purchase BERGSTIK - 77315-813-05LF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BERGSTIK - 77315-813-05LF
Connectors

BERGSTIK - 77315-813-05LF (77315-813-05LF-ND)

Related parts Connectors:
BERGSTIK - 77315-813-05LF
 Order BERGSTIK-77315-813-05LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-813-05LF-ND.
BERGSTIK - 77315-124-05LF
 Order BERGSTIK-77315-124-05LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-124-05LF-ND.
BERGSTIK - 77315-101-05LF
 Order BERGSTIK-77315-101-05LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-101-05LF-ND.
BERGSTIK - 77315-102-05LF
 Order BERGSTIK-77315-102-05LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-102-05LF-ND.
BERGSTIK - 77315-813-08LF
 Order BERGSTIK-77315-813-08LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-813-08LF-ND.
BERGSTIK - 77315-113-05LF
 Order BERGSTIK-77315-113-05LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-113-05LF-ND.
BERGSTIK - 77315-813-15LF
 Order BERGSTIK-77315-813-15LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-813-15LF-ND.
BERGSTIK - 77315-813-36LF
 Order BERGSTIK-77315-813-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-813-36LF-ND.
BERGSTIK - 77315-813-22LF
 Order BERGSTIK-77315-813-22LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-813-22LF-ND.
BERGSTIK - 77311-118-05LF
 Order BERGSTIK-77311-118-05LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-05LF-ND.
BERGSTIK - 77311-124-05LF
 Order BERGSTIK-77311-124-05LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-05LF-ND.
BERGSTIK - 77315-124-36LF
 Order BERGSTIK-77315-124-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-124-36LF-ND.
BERGSTIK - 77315-124-03LF
 Order BERGSTIK-77315-124-03LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-124-03LF-ND.
BERGSTIK - 77315-125-36LF
 Order BERGSTIK-77315-125-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-125-36LF-ND.
BERGSTIK - 75168-301-05LF
 Order BERGSTIK-75168-301-05LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 75168-301-05LF-ND.