HDR STR SR .100 DP - 77311-103-36 - Connectors

Digi-Key Part Number 77311-103-36-ND
Price Break
300
Unit Price
1.4475
Extended Price
434.25
Manufacturer Part Number77311-103-36
Product DescriptionHDR STR SR .100 DP
Quantity Available Non-Stock
All prices are in GBP

HDR STR SR .100 DP - 77311-103-36 - Connectors Details
Technical/Catalog Information77311-103-36
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.225" (5.72mm)
Features-
Mounting TypeThrough Hole
Number of Contacts36
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 77311 103 36
7731110336

Purchase HDR STR SR .100 DP - 77311-103-36 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of HDR STR SR .100 DP - 77311-103-36
Connectors

HDR STR SR .100 DP - 77311-103-36 (77311-103-36-ND)

Related parts Connectors:
HDR STR SR .100 DP - 77311-103-36
 Order HDR STR SR .100 DP-77311-103-36 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-103-36-ND.
HDR STR SR. 100 DP - 77311-102-36
 Order HDR STR SR. 100 DP-77311-102-36 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-36-ND.
HDR STR SR .100 DP - 77311-805-36
 Order HDR STR SR .100 DP-77311-805-36 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-805-36-ND.
HDR STR SR .100 DP - 77311-832-36
 Order HDR STR SR .100 DP-77311-832-36 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-832-36-ND.
HDR STR SR .100 DP - 77311-801-36
 Order HDR STR SR .100 DP-77311-801-36 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-801-36-ND.
HDR STR SR. 100 DP - 77311-118-36
 Order HDR STR SR. 100 DP-77311-118-36 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-36-ND.
HDR STR SR .100 DP - 77311-818-36
 Order HDR STR SR .100 DP-77311-818-36 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-818-36-ND.
HDR STR SR .100 DP - 77311-802-36
 Order HDR STR SR .100 DP-77311-802-36 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-802-36-ND.
HDR STR SR .100 DP - 77311-115-36
 Order HDR STR SR .100 DP-77311-115-36 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-115-36-ND.
HDR STR SR .100 DP - 77311-824-36
 Order HDR STR SR .100 DP-77311-824-36 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-824-36-ND.
HDR STR SR .100 DP - 77311-104-36
 Order HDR STR SR .100 DP-77311-104-36 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-104-36-ND.
HDR STR SR .100 DP - 77311-124-36
 Order HDR STR SR .100 DP-77311-124-36 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-36-ND.
HDR STR SR .100 DP - 77311-125-36
 Order HDR STR SR .100 DP-77311-125-36 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-125-36-ND.
HDR STR SR .100 DP - 77311-162-36
 Order HDR STR SR .100 DP-77311-162-36 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-162-36-ND.
HDR STR SR .100 DP - 77311-819-36
 Order HDR STR SR .100 DP-77311-819-36 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-819-36-ND.