HDR RA SR .100 DP - 77315-113-24 - Connectors

Digi-Key Part Number 77315-113-24-ND
Price Break
500
Unit Price
0.85476
Extended Price
427.38
Manufacturer Part Number77315-113-24
Product DescriptionHDR RA SR .100 DP
Quantity Available Non-Stock
All prices are in GBP

HDR RA SR .100 DP - 77315-113-24 - Connectors Details
Technical/Catalog Information77315-113-24
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.225" (5.72mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts24
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 77315 113 24
7731511324

Purchase HDR RA SR .100 DP - 77315-113-24 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of HDR RA SR .100 DP - 77315-113-24
Connectors

HDR RA SR .100 DP - 77315-113-24 (77315-113-24-ND)

Related parts Connectors:
HDR RA SR .100 DP - 77315-113-24
 Order HDR RA SR .100 DP-77315-113-24 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-113-24-ND.
HDR RA SR .100 DP - 77315-113-36LF
 Order HDR RA SR .100 DP-77315-113-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-113-36LF-ND.
HDR RA SR .100 DP - 77315-113-36
 Order HDR RA SR .100 DP-77315-113-36 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-113-36-ND.
HDR RA SR .100 DP - 77315-113-10
 Order HDR RA SR .100 DP-77315-113-10 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-113-10-ND.
HDR RA SR .100 DP - 77315-113-16
 Order HDR RA SR .100 DP-77315-113-16 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-113-16-ND.
HDR RA SR .100 DP - 77315-113-20
 Order HDR RA SR .100 DP-77315-113-20 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-113-20-ND.
HDR RA SR .100 DP - 77315-113-02
 Order HDR RA SR .100 DP-77315-113-02 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-113-02-ND.
HDR RA SR .100 DP - 77315-113-03
 Order HDR RA SR .100 DP-77315-113-03 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-113-03-ND.
HDR RA SR .100 DP - 77315-113-05
 Order HDR RA SR .100 DP-77315-113-05 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-113-05-ND.
HDR RA SR .100 DP - 77315-113-04
 Order HDR RA SR .100 DP-77315-113-04 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-113-04-ND.
HDR RA SR .100 DP - 77315-101-04LF
 Order HDR RA SR .100 DP-77315-101-04LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-101-04LF-ND.
HDR RA SR .100 DP - 77315-807-36
 Order HDR RA SR .100 DP-77315-807-36 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-807-36-ND.
HDR RA SR .100 DP - 77315-107-36
 Order HDR RA SR .100 DP-77315-107-36 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-107-36-ND.
HDR RA SR .100 DP - 77315-101-12
 Order HDR RA SR .100 DP-77315-101-12 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-101-12-ND.
HDR RA SR .100 DP - 77315-101-13
 Order HDR RA SR .100 DP-77315-101-13 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-101-13-ND.