BERGSTIK - 77319-104-06LF - Connectors

Digi-Key Part Number 77319-104-06LF-ND
Price Break
1000
Unit Price
0.42055
Extended Price
420.55
Manufacturer Part Number77319-104-06LF
Product DescriptionBERGSTIK
Quantity Available Non-Stock
All prices are in GBP

BERGSTIK - 77319-104-06LF - Connectors Details
Technical/Catalog Information77319-104-06LF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts6
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 77319 104 06LF
7731910406LF

Purchase BERGSTIK - 77319-104-06LF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BERGSTIK - 77319-104-06LF
Connectors

BERGSTIK - 77319-104-06LF (77319-104-06LF-ND)

Related parts Connectors:
BERGSTIK - 77319-104-06LF
 Order BERGSTIK-77319-104-06LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77319-104-06LF-ND.
BERGSTIK - 76350-104-06LF
 Order BERGSTIK-76350-104-06LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 76350-104-06LF-ND.
BERGSTIK RA - 77319-104-10
 Order BERGSTIK RA-77319-104-10 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77319-104-10-ND.
BERGSTIK - 77311-124-06LF
 Order BERGSTIK-77311-124-06LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-06LF-ND.
BERGSTIK - 75160-301-06LF
 Order BERGSTIK-75160-301-06LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-301-06LF-ND.
BERGSTIK - 77313-124-06LF
 Order BERGSTIK-77313-124-06LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-06LF-ND.
BERGSTIK - 75160-327-06LF
 Order BERGSTIK-75160-327-06LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-327-06LF-ND.
BERGSTIK - 75168-303-06LF
 Order BERGSTIK-75168-303-06LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 75168-303-06LF-ND.
BERGSTIK - 77317-104-02LF
 Order BERGSTIK-77317-104-02LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-104-02LF-ND.
BERGSTIK - 77311-402-06LF
 Order BERGSTIK-77311-402-06LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-402-06LF-ND.
BERGSTIK - 77313-401-06LF
 Order BERGSTIK-77313-401-06LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-401-06LF-ND.
BERGSTIK - 77313-118-06LF
 Order BERGSTIK-77313-118-06LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-118-06LF-ND.
BERGSTIK - 75168-322-06LF
 Order BERGSTIK-75168-322-06LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 75168-322-06LF-ND.
BERGSTIK - 77313-418-06LF
 Order BERGSTIK-77313-418-06LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-418-06LF-ND.
BERGSTIK - 77311-104-36LF
 Order BERGSTIK-77311-104-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-104-36LF-ND.