RIB III R/A HDR W/.075-TAIL - 87402-140LF - Connectors

Digi-Key Part Number 87402-140LF-ND
Price Break
1
25
100
500
1000
Unit Price
8.13
5.8916
5.2409
4.87948
4.69875
Extended Price
8.13
147.29
524.09
2439.74
4698.75
Manufacturer Part Number87402-140LF
Product DescriptionRIB III R/A HDR W/.075-TAIL
Quantity Available 20
All prices are in GBP

RIB III R/A HDR W/.075-TAIL - 87402-140LF - Connectors Details
Technical/Catalog Information87402-140LF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeShrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.130" (3.30mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts80
Number of Contacts LoadedAll
Number of Rows2
Pitch0.050" (1.27mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 87402 140LF
87402140LF

Purchase RIB III R/A HDR W/.075-TAIL - 87402-140LF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RIB III R/A HDR W/.075-TAIL - 87402-140LF
Connectors

RIB III R/A HDR W/.075-TAIL - 87402-140LF (87402-140LF-ND)

Related parts Connectors:
RIB III R/A HDR W/.075-TAIL - 87402-140LF
 Order RIB III R/A HDR W/.075-TAIL-87402-140LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 87402-140LF-ND.
RIB III R/A HDR W/.075-TAIL - 87402-115
 Order RIB III R/A HDR W/.075-TAIL-87402-115 online from Digi-Key. Manufactured by FCI. Digi-Key part number 87402-115-ND.
RIB III R/A HDR W/.075-TAIL - 87402-145LF
 Order RIB III R/A HDR W/.075-TAIL-87402-145LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 87402-145LF-ND.
RIB III R/A HDR W/.075-TAIL - 87402-145
 Order RIB III R/A HDR W/.075-TAIL-87402-145 online from Digi-Key. Manufactured by FCI. Digi-Key part number 87402-145-ND.
RIB III R/A HDR W/.075-TAIL - 87402-140
 Order RIB III R/A HDR W/.075-TAIL-87402-140 online from Digi-Key. Manufactured by FCI. Digi-Key part number 87402-140-ND.
RIB III R/A HDR W/.075-TAIL - 87402-150
 Order RIB III R/A HDR W/.075-TAIL-87402-150 online from Digi-Key. Manufactured by FCI. Digi-Key part number 87402-150-ND.
RIB III R/A HDR W/.075-TAIL - 87402-150LF
 Order RIB III R/A HDR W/.075-TAIL-87402-150LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 87402-150LF-ND.
RIB III R/A HDR W/.075-TAIL - 87402-115LF
 Order RIB III R/A HDR W/.075-TAIL-87402-115LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 87402-115LF-ND.
RIB III R/A HDR W/.075-TAIL - 87402-110
 Order RIB III R/A HDR W/.075-TAIL-87402-110 online from Digi-Key. Manufactured by FCI. Digi-Key part number 87402-110-ND.
RIB III R/A HDR W/.075-TAIL - 87402-130LF
 Order RIB III R/A HDR W/.075-TAIL-87402-130LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 87402-130LF-ND.
RIB III R/A HDR W/.075-TAIL - 87402-130
 Order RIB III R/A HDR W/.075-TAIL-87402-130 online from Digi-Key. Manufactured by FCI. Digi-Key part number 87402-130-ND.
RIB III R/A HDR W/.075-TAIL - 87402-125
 Order RIB III R/A HDR W/.075-TAIL-87402-125 online from Digi-Key. Manufactured by FCI. Digi-Key part number 87402-125-ND.
RIB III R/A HDR W/.075-TAIL - 87402-125LF
 Order RIB III R/A HDR W/.075-TAIL-87402-125LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 87402-125LF-ND.
RIB III R/A HDR W/.075-TAIL - 87402-110LF
 Order RIB III R/A HDR W/.075-TAIL-87402-110LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 87402-110LF-ND.
RIB III R/A HDR W/.075-TAIL CONN - 87402-120LF
 Order RIB III R/A HDR W/.075-TAIL CONN-87402-120LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 87402-120LF-ND.