BERGSTIK - 77315-113-10LF

Digi-Key Part Number 77315-113-10LF-ND
Price Break
1000
Unit Price
0.41372
Extended Price
413.72
Manufacturer Part Number77315-113-10LF
Product DescriptionBERGSTIK
Quantity Available Non-Stock
All prices are in GBP

BERGSTIK - 77315-113-10LF Details
Technical/Catalog Information77315-113-10LF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.225" (5.72mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts10
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 77315 113 10LF
7731511310LF

Purchase BERGSTIK - 77315-113-10LF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BERGSTIK - 77315-113-10LF
BERGSTIK - 77315-113-10LF

BERGSTIK - 77315-113-10LF (77315-113-10LF-ND)

Related parts :
BERGSTIK - 77315-113-10LF
 Order BERGSTIK-77315-113-10LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-113-10LF-ND.
BERGSTIK - 77315-113-09LF
 Order BERGSTIK-77315-113-09LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-113-09LF-ND.
BERGSTIK - 77315-113-02LF
 Order BERGSTIK-77315-113-02LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-113-02LF-ND.
BERGSTIK - 77315-102-10LF
 Order BERGSTIK-77315-102-10LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-102-10LF-ND.
BERGSTIK - 77315-113-03LF
 Order BERGSTIK-77315-113-03LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-113-03LF-ND.
BERGSTIK - 77315-113-04LF
 Order BERGSTIK-77315-113-04LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-113-04LF-ND.
BERGSTIK - 77315-113-16LF
 Order BERGSTIK-77315-113-16LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-113-16LF-ND.
BERGSTIK - 75189-113-10LF
 Order BERGSTIK-75189-113-10LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 75189-113-10LF-ND.
BERGSTIK - 77315-113-05LF
 Order BERGSTIK-77315-113-05LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-113-05LF-ND.
BERGSTIK - 77315-113-06LF
 Order BERGSTIK-77315-113-06LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-113-06LF-ND.
BERGSTIK - 77315-113-20LF
 Order BERGSTIK-77315-113-20LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-113-20LF-ND.
BERGSTIK - 77315-113-24LF
 Order BERGSTIK-77315-113-24LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-113-24LF-ND.
BERGSTIK - 77313-401-10LF
 Order BERGSTIK-77313-401-10LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-401-10LF-ND.
BERGSTIK - 77313-424-10LF
 Order BERGSTIK-77313-424-10LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-10LF-ND.
BERGSTIK - 77315-124-36LF
 Order BERGSTIK-77315-124-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-124-36LF-ND.