DUFLEX HOUSING SR 34POS - 67013-034LF - Connectors

Digi-Key Part Number 67013-034LF-ND
Price Break
500
Unit Price
1.53728
Extended Price
768.64
Manufacturer Part Number67013-034LF
Product DescriptionDUFLEX HOUSING SR 34POS
Quantity Available Non-Stock
All prices are in GBP

DUFLEX HOUSING SR 34POS - 67013-034LF - Connectors Details
Technical/Catalog Information67013-034LF
VendorFCI
CategoryConnectors
Pitch0.100" (2.54mm)
Number of Contacts34
Mounting TypeFree Hanging (In-Line)
Features-
PackagingBulk
Connector TypeHousing for Female Contacts
Fastening Type-
SeriesDuflex™
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 67013 034LF
67013034LF

Purchase DUFLEX HOUSING SR 34POS - 67013-034LF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DUFLEX HOUSING SR 34POS - 67013-034LF
Connectors

DUFLEX HOUSING SR 34POS - 67013-034LF (67013-034LF-ND)

Related parts Connectors:
DUFLEX HOUSING SR 34POS - 67013-034LF
 Order DUFLEX HOUSING SR 34POS-67013-034LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 67013-034LF-ND.
MINITEK 2MM CTW HOUS SR W/CKEY - 90312-003LF
 Order MINITEK 2MM CTW HOUS SR W/CKEY-90312-003LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 90312-003LF-ND.
MINTEK 2 MM CTW HOUS SR W/CKEY - 90312-004LF
 Order MINTEK 2 MM CTW HOUS SR W/CKEY-90312-004LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 90312-004LF-ND.
MINITEK 2MM CTW HOUS SR W/CKEY - 90312-007LF
 Order MINITEK 2MM CTW HOUS SR W/CKEY-90312-007LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 90312-007LF-ND.
MINITEK 2MM CTW HOUS SR W/CKEY - 90312-013LF
 Order MINITEK 2MM CTW HOUS SR W/CKEY-90312-013LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 90312-013LF-ND.
MINITEK 2MM CTW HOUS SR W/CKEY - 90312-017LF
 Order MINITEK 2MM CTW HOUS SR W/CKEY-90312-017LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 90312-017LF-ND.
MINITEK 2MM CTW HOUS SR W/CKEY - 90312-005LF
 Order MINITEK 2MM CTW HOUS SR W/CKEY-90312-005LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 90312-005LF-ND.
MINITEK 2MM CTW HOUS SR W/CKEY - 90312-011LF
 Order MINITEK 2MM CTW HOUS SR W/CKEY-90312-011LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 90312-011LF-ND.
MINITEK 2MM CTW HOUS SR W/CKEY - 90312-008LF
 Order MINITEK 2MM CTW HOUS SR W/CKEY-90312-008LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 90312-008LF-ND.
DUFLEX HSNG SR .100-2P3S - 67013-003LF
 Order DUFLEX HSNG SR .100-2P3S-67013-003LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 67013-003LF-ND.
DUFLEX HSNG SR .100-2P3S SAFT - 67013-004LF
 Order DUFLEX HSNG SR .100-2P3S SAFT-67013-004LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 67013-004LF-ND.
DUFLEX HSNG SR .100-2P3S - 67013-009LF
 Order DUFLEX HSNG SR .100-2P3S-67013-009LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 67013-009LF-ND.
DUFLEX HSNG SR .100-2P3S - 67013-013LF
 Order DUFLEX HSNG SR .100-2P3S-67013-013LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 67013-013LF-ND.
DUFLEX HSNG SR .100-2P3S SAFT - 67013-005LF
 Order DUFLEX HSNG SR .100-2P3S SAFT-67013-005LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 67013-005LF-ND.
DUFLEX HSNG SR .100-2P3S SAFT - 67013-010LF
 Order DUFLEX HSNG SR .100-2P3S SAFT-67013-010LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 67013-010LF-ND.