BERGSTIK - 77317-104-72LF - Connectors

Digi-Key Part Number 77317-104-72LF-ND
Price Break
200
Unit Price
2.0507
Extended Price
410.14
Manufacturer Part Number77317-104-72LF
Product DescriptionBERGSTIK
Quantity Available Non-Stock
All prices are in GBP

BERGSTIK - 77317-104-72LF - Connectors Details
Technical/Catalog Information77317-104-72LF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts72
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 77317 104 72LF
7731710472LF

Purchase BERGSTIK - 77317-104-72LF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BERGSTIK - 77317-104-72LF
Connectors

BERGSTIK - 77317-104-72LF (77317-104-72LF-ND)

Related parts Connectors:
BERGSTIK - 77317-104-72LF
 Order BERGSTIK-77317-104-72LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-104-72LF-ND.
BERGSTIK - 77317-104-02LF
 Order BERGSTIK-77317-104-02LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-104-02LF-ND.
BERGSTIK - 77317-103-72LF
 Order BERGSTIK-77317-103-72LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-103-72LF-ND.
BERGSTIK - 77317-112-72LF
 Order BERGSTIK-77317-112-72LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-112-72LF-ND.
BERGSTIK - 77317-104-36LF
 Order BERGSTIK-77317-104-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-104-36LF-ND.
BERGSTIK - 77317-104-18LF
 Order BERGSTIK-77317-104-18LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-104-18LF-ND.
BERGSTIK - 77317-104-04LF
 Order BERGSTIK-77317-104-04LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-104-04LF-ND.
BERGSTIK - 77317-104-20LF
 Order BERGSTIK-77317-104-20LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-104-20LF-ND.
BERGSTIK - 77317-801-72LF
 Order BERGSTIK-77317-801-72LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-801-72LF-ND.
BERGSTIK - 77317-104-22LF
 Order BERGSTIK-77317-104-22LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-104-22LF-ND.
BERGSTIK - 77317-104-24LF
 Order BERGSTIK-77317-104-24LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-104-24LF-ND.
BERGSTIK - 76350-104-72LF
 Order BERGSTIK-76350-104-72LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 76350-104-72LF-ND.
BERGSTIK - 77317-104-26LF
 Order BERGSTIK-77317-104-26LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-104-26LF-ND.
BERGSTIK - 77317-104-16LF
 Order BERGSTIK-77317-104-16LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-104-16LF-ND.
BERGSTIK - 77317-104-30LF
 Order BERGSTIK-77317-104-30LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-104-30LF-ND.