CONN HEADER 44POS DUAL R/A PCB - 71922-144LF

Digi-Key Part Number 71922-144LF-ND
Price Break
480
Unit Price
0.89694
Extended Price
430.53
Manufacturer Part Number71922-144LF
Product DescriptionCONN HEADER 44POS DUAL R/A PCB
Quantity Available Non-Stock
All prices are in GBP

CONN HEADER 44POS DUAL R/A PCB - 71922-144LF Details
Technical/Catalog Information71922-144LF
VendorFCI
CategoryConnectors
ColorGray
Connector TypeShrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.228" (5.80mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts44
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 71922 144LF
71922144LF

Purchase CONN HEADER 44POS DUAL R/A PCB - 71922-144LF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 44POS DUAL R/A PCB - 71922-144LF
CONN HEADER 44POS DUAL R/A PCB - 71922-144LF

CONN HEADER 44POS DUAL R/A PCB - 71922-144LF (71922-144LF-ND)

Related parts :
CONN HEADER 44POS DUAL R/A PCB - 71922-144LF
 Order CONN HEADER 44POS DUAL R/A PCB-71922-144LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 71922-144LF-ND.
CONN HEADER 44POS DUAL R/A PCB - 71922-244LF
 Order CONN HEADER 44POS DUAL R/A PCB-71922-244LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 71922-244LF-ND.
CONN HEADER 44POS DUAL R/A PCB - 71922-144
 Order CONN HEADER 44POS DUAL R/A PCB-71922-144 online from Digi-Key. Manufactured by FCI. Digi-Key part number 71922-144-ND.
CONN HEADER 10POS DUAL R/A PCB - 71922-110LF
 Order CONN HEADER 10POS DUAL R/A PCB-71922-110LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1760-ND.
CONN HEADER 16POS DUAL R/A PCB - 71922-116LF
 Order CONN HEADER 16POS DUAL R/A PCB-71922-116LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1761-ND.
CONN HEADER 20POS DUAL R/A PCB - 71922-120LF
 Order CONN HEADER 20POS DUAL R/A PCB-71922-120LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1762-ND.
CONN HEADER 26POS DUAL R/A PCB - 71922-126LF
 Order CONN HEADER 26POS DUAL R/A PCB-71922-126LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1763-ND.
CONN HEADER 34POS DUAL R/A PCB - 71922-134LF
 Order CONN HEADER 34POS DUAL R/A PCB-71922-134LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1764-ND.
CONN HEADER 40POS DUAL R/A PCB - 71922-140LF
 Order CONN HEADER 40POS DUAL R/A PCB-71922-140LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1765-ND.
CONN HEADER 50POS DUAL R/A PCB - 71922-150LF
 Order CONN HEADER 50POS DUAL R/A PCB-71922-150LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1766-ND.
CONN HEADER 6POS DUAL R/A PCB - 71922-106LF
 Order CONN HEADER 6POS DUAL R/A PCB-71922-106LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2844-ND.
CONN HEADER 20POS DUAL R/A PCB - 71922-220LF
 Order CONN HEADER 20POS DUAL R/A PCB-71922-220LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 71922-220LF-ND.
CONN HEADER 14POS DUAL R/A PCB - 71922-214LF
 Order CONN HEADER 14POS DUAL R/A PCB-71922-214LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 71922-214LF-ND.
CONN HEADER 60POS DUAL R/A PCB - 71922-260LF
 Order CONN HEADER 60POS DUAL R/A PCB-71922-260LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 71922-260LF-ND.
CONN HEADER 60POS DUAL R/A PCB - 71922-160LF
 Order CONN HEADER 60POS DUAL R/A PCB-71922-160LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 71922-160LF-ND.