SMARTCARD CNR L26 F04 LF - 7334L2625F04LF - Connectors

Digi-Key Part Number 7334L2625F04LF-ND
Price Break
2800
Unit Price
0.57479
Extended Price
1609.41
Manufacturer Part Number7334L2625F04LF
Product DescriptionSMARTCARD CNR L26 F04 LF
Quantity Available Non-Stock
All prices are in GBP

SMARTCARD CNR L26 F04 LF - 7334L2625F04LF - Connectors Details
Technical/Catalog Information7334L2625F04LF
VendorFCI
CategoryConnectors
Number of Contacts*
Connector Type*
Mounting Type*
Memory Type*
Fastening Type*
Packaging*
Ejector Type*
Series*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 7334L2625F04LF
7334L2625F04LF

Purchase SMARTCARD CNR L26 F04 LF - 7334L2625F04LF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SMARTCARD CNR L26 F04 LF - 7334L2625F04LF
Connectors

SMARTCARD CNR L26 F04 LF - 7334L2625F04LF (7334L2625F04LF-ND)

Related parts Connectors:
SMARTCARD CNR L26 F04 LF - 7334L2625F04LF
 Order SMARTCARD CNR L26 F04 LF-7334L2625F04LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 7334L2625F04LF-ND.
SMART CARD CNR E02 FLEX - 7361E0225S05LF
 Order SMART CARD CNR E02 FLEX-7361E0225S05LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 7361E0225S05LF-ND.
USB POWER PLUG KIT LF - 74233-202LF
 Order USB POWER PLUG KIT LF-74233-202LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 74233-202LF-ND.
CLEANING WIPES LINT FREE 50PCS - LF-50
 Order CLEANING WIPES LINT FREE 50PCS-LF-50 online from Digi-Key. Manufactured by ACL Staticide Inc. Digi-Key part number ST1016-ND.
CONN SMARTCARD PUSH PULL ISO - C702 10M008 5142
 Order CONN SMARTCARD PUSH PULL ISO-C702 10M008 5142 online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1003-ND.
CONN SMARTCARD LANDING PCB ISO - C702 10M008 1214
 Order CONN SMARTCARD LANDING PCB ISO-C702 10M008 1214 online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1013-ND.
CONN SMARTCARD EMV WIPING CONTAC - C702 10M008 2724 A
 Order CONN SMARTCARD EMV WIPING CONTAC-C702 10M008 2724 A online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1018-ND.
TRANS PNP LF 50VCEO NEW S TYPE - 2SA1309ASA
 Order TRANS PNP LF 50VCEO NEW S TYPE-2SA1309ASA online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SA1309ASACT-ND.
IC RFID BASE STATION LF 16-SOIC - RI-TMS3705ADR
 Order IC RFID BASE STATION LF 16-SOIC-RI-TMS3705ADR online from Digi-Key. Manufactured by Texas Instruments Rfid Systems. Digi-Key part number 481-1063-2-ND.
DISPLAY 7SEG 8MM 1DGT RED CC SMD - LF-301VK
 Order DISPLAY 7SEG 8MM 1DGT RED CC SMD-LF-301VK online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1570-1-ND.
DIODE ZENER 500MW 12V LF SOD123 - DDZ12C-7
 Order DIODE ZENER 500MW 12V LF SOD123-DDZ12C-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ12CDICT-ND.
DIODE ZENER 500MW 24V LF SOD123 - DDZ9709-7
 Order DIODE ZENER 500MW 24V LF SOD123-DDZ9709-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9709DICT-ND.
HI-SPD 4CHANN COUPLER 16-SOIC LF - IL715-3E
 Order HI-SPD 4CHANN COUPLER 16-SOIC LF-IL715-3E online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1063-5-ND.
MEMORY CARD 512MB SECURE DIGITAL - SD-M512-LF
 Order MEMORY CARD 512MB SECURE DIGITAL-SD-M512-LF online from Digi-Key. Manufactured by Toshiba. Digi-Key part number SDM512LF-ND.
CONN DIMM DDR2 240POS VERT PCB - 10005639-11107LF
 Order CONN DIMM DDR2 240POS VERT PCB-10005639-11107LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1000-ND.