BERGSTIK - 77319-804-72LF

Digi-Key Part Number 77319-804-72LF-ND
Price Break
100
Unit Price
4.0071
Extended Price
400.71
Manufacturer Part Number77319-804-72LF
Product DescriptionBERGSTIK
Quantity Available Non-Stock
All prices are in GBP

BERGSTIK - 77319-804-72LF Details
Technical/Catalog Information77319-804-72LF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 15µin (0.38µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts72
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 77319 804 72LF
7731980472LF

Purchase BERGSTIK - 77319-804-72LF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BERGSTIK - 77319-804-72LF
BERGSTIK - 77319-804-72LF

BERGSTIK - 77319-804-72LF (77319-804-72LF-ND)

Related parts :
BERGSTIK - 77319-804-72LF
 Order BERGSTIK-77319-804-72LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77319-804-72LF-ND.
BERGSTIK - 75844-804-72LF
 Order BERGSTIK-75844-804-72LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-804-72LF-ND.
BERGSTIK - 77313-418-72LF
 Order BERGSTIK-77313-418-72LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-418-72LF-ND.
BERGSTIK - 77313-124-72LF
 Order BERGSTIK-77313-124-72LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-72LF-ND.
BERGSTIK - 75844-802-72LF
 Order BERGSTIK-75844-802-72LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-802-72LF-ND.
CONN HEADER .100 DOUBL STR 72POS - 77317-804-72LF
 Order CONN HEADER .100 DOUBL STR 72POS-77317-804-72LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-804-72LF-ND.
BERGSTIK - 77313-101-72LF
 Order BERGSTIK-77313-101-72LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-72LF-ND.
BERGSTIK - 77317-103-72LF
 Order BERGSTIK-77317-103-72LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-103-72LF-ND.
BERGSTIK - 77317-112-72LF
 Order BERGSTIK-77317-112-72LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-112-72LF-ND.
BERGSTIK - 77311-804-03LF
 Order BERGSTIK-77311-804-03LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-804-03LF-ND.
HDR RA DR .100 DP - 77319-804-36
 Order HDR RA DR .100 DP-77319-804-36 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77319-804-36-ND.
BERGSTIK - 75844-302-72LF
 Order BERGSTIK-75844-302-72LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-302-72LF-ND.
BERGSTIK - 75844-115-72LF
 Order BERGSTIK-75844-115-72LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-115-72LF-ND.
BERGSTIK - 75844-102-72LF
 Order BERGSTIK-75844-102-72LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-102-72LF-ND.
BERGSTIK - 75844-124-72LF
 Order BERGSTIK-75844-124-72LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-124-72LF-ND.