HDR RA DR.100 GDP - 77317-112-14LF - Connectors

Digi-Key Part Number 77317-112-14LF-ND
Price Break
1000
Unit Price
0.39254
Extended Price
392.54
Manufacturer Part Number77317-112-14LF
Product DescriptionHDR RA DR.100 GDP
Quantity Available Non-Stock
All prices are in GBP

HDR RA DR.100 GDP - 77317-112-14LF - Connectors Details
Technical/Catalog Information77317-112-14LF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.268" (6.80mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts14
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 77317 112 14LF
7731711214LF

Purchase HDR RA DR.100 GDP - 77317-112-14LF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of HDR RA DR.100 GDP - 77317-112-14LF
Connectors

HDR RA DR.100 GDP - 77317-112-14LF (77317-112-14LF-ND)

Related parts Connectors:
HDR RA DR.100 GDP - 77317-112-14LF
 Order HDR RA DR.100 GDP-77317-112-14LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-112-14LF-ND.
HDR RA DR.100 GDP - 77317-112-10LF
 Order HDR RA DR.100 GDP-77317-112-10LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-112-10LF-ND.
HDR RA DR.100 GDP - 77317-112-12LF
 Order HDR RA DR.100 GDP-77317-112-12LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-112-12LF-ND.
HDR RA DR.100 GDP - 77317-112-12
 Order HDR RA DR.100 GDP-77317-112-12 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-112-12-ND.
HDR RA DR.100 GDP - 77317-112-04LF
 Order HDR RA DR.100 GDP-77317-112-04LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-112-04LF-ND.
HDR RA DR.100 GDP - 77317-112-42
 Order HDR RA DR.100 GDP-77317-112-42 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-112-42-ND.
HDR RA DR.100 GDP - 77317-112-10
 Order HDR RA DR.100 GDP-77317-112-10 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-112-10-ND.
HDR RA DR.100 GDP - 77317-112-24
 Order HDR RA DR.100 GDP-77317-112-24 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-112-24-ND.
HDR RA DR.100 GDP - 77317-112-14
 Order HDR RA DR.100 GDP-77317-112-14 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-112-14-ND.
HDR RA DR.100 GDP - 77317-112-28
 Order HDR RA DR.100 GDP-77317-112-28 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-112-28-ND.
HDR RA DR.100 GDP - 77317-112-16
 Order HDR RA DR.100 GDP-77317-112-16 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-112-16-ND.
HDR RA DR.100 GDP - 77317-112-34
 Order HDR RA DR.100 GDP-77317-112-34 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-112-34-ND.
HDR RA DR.100 GDP - 77317-812-10
 Order HDR RA DR.100 GDP-77317-812-10 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-812-10-ND.
HDR RA DR.100 GDP - 77317-812-72
 Order HDR RA DR.100 GDP-77317-812-72 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-812-72-ND.
HDR RA DR.100 GDP - 77317-812-18
 Order HDR RA DR.100 GDP-77317-812-18 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-812-18-ND.