HDR RA SR .100 DP - 77315-102-36 - Connectors

Digi-Key Part Number 77315-102-36-ND
Price Break
300
Unit Price
1.19567
Extended Price
358.70
Manufacturer Part Number77315-102-36
Product DescriptionHDR RA SR .100 DP
Quantity Available 0
All prices are in GBP

HDR RA SR .100 DP - 77315-102-36 - Connectors Details
Technical/Catalog Information77315-102-36
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length-
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts36
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 77315 102 36
7731510236

Purchase HDR RA SR .100 DP - 77315-102-36 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of HDR RA SR .100 DP - 77315-102-36
Connectors

HDR RA SR .100 DP - 77315-102-36 (77315-102-36-ND)

Related parts Connectors:
HDR RA SR .100 DP - 77315-102-36
 Order HDR RA SR .100 DP-77315-102-36 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-102-36-ND.
HDR RA SR .100 DP - 77315-807-36
 Order HDR RA SR .100 DP-77315-807-36 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-807-36-ND.
HDR RA SR .100 DP - 77315-113-36
 Order HDR RA SR .100 DP-77315-113-36 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-113-36-ND.
HDR RA SR .100 DP - 77315-107-36
 Order HDR RA SR .100 DP-77315-107-36 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-107-36-ND.
HDR RA SR. 100 DP - 77315-818-36
 Order HDR RA SR. 100 DP-77315-818-36 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-818-36-ND.
HDR RA SR .100 DP - 77315-813-36
 Order HDR RA SR .100 DP-77315-813-36 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-813-36-ND.
HDR RA SR .100 DP - 77315-101-36
 Order HDR RA SR .100 DP-77315-101-36 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-101-36-ND.
HDR RA SR .100 DP - 77315-825-36
 Order HDR RA SR .100 DP-77315-825-36 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-825-36-ND.
HDR RA SR .100 DP - 77315-801-36
 Order HDR RA SR .100 DP-77315-801-36 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-801-36-ND.
HDR RA SR .100 DP - 77315-113-36LF
 Order HDR RA SR .100 DP-77315-113-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-113-36LF-ND.
HDR STR SR. 100 DP - 77311-102-36
 Order HDR STR SR. 100 DP-77311-102-36 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-36-ND.
HDR RA SR .100 DP - 77315-101-04LF
 Order HDR RA SR .100 DP-77315-101-04LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-101-04LF-ND.
HDR RA SR .100 DP - 77315-113-10
 Order HDR RA SR .100 DP-77315-113-10 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-113-10-ND.
HDR RA SR .100 DP - 77315-101-12
 Order HDR RA SR .100 DP-77315-101-12 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-101-12-ND.
HDR RA SR .100 DP - 77315-113-16
 Order HDR RA SR .100 DP-77315-113-16 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-113-16-ND.