CONN HEADER 26POS DUAL R/A PCB - 71922-226LF - Connectors

Digi-Key Part Number 71922-226LF-ND
Price Break
720
Unit Price
0.62242
Extended Price
448.14
Manufacturer Part Number71922-226LF
Product DescriptionCONN HEADER 26POS DUAL R/A PCB
Quantity Available Non-Stock
All prices are in GBP

CONN HEADER 26POS DUAL R/A PCB - 71922-226LF - Connectors Details
Technical/Catalog Information71922-226LF
VendorFCI
CategoryConnectors
ColorGray
Connector TypeShrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.228" (5.80mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts26
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 71922 226LF
71922226LF

Purchase CONN HEADER 26POS DUAL R/A PCB - 71922-226LF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 26POS DUAL R/A PCB - 71922-226LF
Connectors

CONN HEADER 26POS DUAL R/A PCB - 71922-226LF (71922-226LF-ND)

Related parts Connectors:
CONN HEADER 26POS DUAL R/A PCB - 71922-226LF
 Order CONN HEADER 26POS DUAL R/A PCB-71922-226LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 71922-226LF-ND.
CONN HEADER 26POS DUAL R/A PCB - 71922-126LF
 Order CONN HEADER 26POS DUAL R/A PCB-71922-126LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1763-ND.
CONN HEADER 26POS DUAL R/A PCB - 71922-126
 Order CONN HEADER 26POS DUAL R/A PCB-71922-126 online from Digi-Key. Manufactured by FCI. Digi-Key part number 71922-126-ND.
CONN HEADER 10POS DUAL R/A PCB - 71922-110LF
 Order CONN HEADER 10POS DUAL R/A PCB-71922-110LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1760-ND.
CONN HEADER 16POS DUAL R/A PCB - 71922-116LF
 Order CONN HEADER 16POS DUAL R/A PCB-71922-116LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1761-ND.
CONN HEADER 20POS DUAL R/A PCB - 71922-120LF
 Order CONN HEADER 20POS DUAL R/A PCB-71922-120LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1762-ND.
CONN HEADER 34POS DUAL R/A PCB - 71922-134LF
 Order CONN HEADER 34POS DUAL R/A PCB-71922-134LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1764-ND.
CONN HEADER 40POS DUAL R/A PCB - 71922-140LF
 Order CONN HEADER 40POS DUAL R/A PCB-71922-140LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1765-ND.
CONN HEADER 50POS DUAL R/A PCB - 71922-150LF
 Order CONN HEADER 50POS DUAL R/A PCB-71922-150LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1766-ND.
CONN HEADER 26POS DUAL R/A PCB - 75867-105LF
 Order CONN HEADER 26POS DUAL R/A PCB-75867-105LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1770-ND.
CONN HEADER 6POS DUAL R/A PCB - 71922-106LF
 Order CONN HEADER 6POS DUAL R/A PCB-71922-106LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2844-ND.
CONN HEADER 26POS DUAL R/A PCB - 75867-305LF
 Order CONN HEADER 26POS DUAL R/A PCB-75867-305LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 75867-305LF-ND.
CONN HEADER 20POS DUAL R/A PCB - 71922-220LF
 Order CONN HEADER 20POS DUAL R/A PCB-71922-220LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 71922-220LF-ND.
CONN HEADER 14POS DUAL R/A PCB - 71922-214LF
 Order CONN HEADER 14POS DUAL R/A PCB-71922-214LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 71922-214LF-ND.
CONN HEADER 60POS DUAL R/A PCB - 71922-260LF
 Order CONN HEADER 60POS DUAL R/A PCB-71922-260LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 71922-260LF-ND.