HDR STR SR .100 DP - 77313-102-18 - Connectors

Digi-Key Part Number 77313-102-18-ND
Price Break
800
Unit Price
0.43438
Extended Price
347.50
Manufacturer Part Number77313-102-18
Product DescriptionHDR STR SR .100 DP
Quantity Available 0
All prices are in GBP

HDR STR SR .100 DP - 77313-102-18 - Connectors Details
Technical/Catalog Information77313-102-18
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole
Number of Contacts18
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 77313 102 18
7731310218

Purchase HDR STR SR .100 DP - 77313-102-18 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of HDR STR SR .100 DP - 77313-102-18
Connectors

HDR STR SR .100 DP - 77313-102-18 (77313-102-18-ND)

Related parts Connectors:
HDR STR SR .100 DP - 77313-102-18
 Order HDR STR SR .100 DP-77313-102-18 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-102-18-ND.
HDR STR SR .100 DP - 77313-102-10
 Order HDR STR SR .100 DP-77313-102-10 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-102-10-ND.
HDR STR SR .100 DP - 77313-102-26
 Order HDR STR SR .100 DP-77313-102-26 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-102-26-ND.
HDR STR SR .100 DP - 77313-102-20
 Order HDR STR SR .100 DP-77313-102-20 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-102-20-ND.
HDR STR SR .100 DP - 77313-102-16
 Order HDR STR SR .100 DP-77313-102-16 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-102-16-ND.
HDR STR SR .100 DP - 77313-102-50
 Order HDR STR SR .100 DP-77313-102-50 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-102-50-ND.
HDR STR SR .100 DP - 77313-102-40
 Order HDR STR SR .100 DP-77313-102-40 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-102-40-ND.
HDR STR SR .100 DP - 77313-102-24
 Order HDR STR SR .100 DP-77313-102-24 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-102-24-ND.
HDR STR SR .100 DP - 77313-102-12
 Order HDR STR SR .100 DP-77313-102-12 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-102-12-ND.
HDR STR SR .100 DP - 77313-102-72
 Order HDR STR SR .100 DP-77313-102-72 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-102-72-ND.
HDR STR SR .100 DP - 77313-102-14
 Order HDR STR SR .100 DP-77313-102-14 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-102-14-ND.
HDR STR SR .100 DP - 77313-102-08
 Order HDR STR SR .100 DP-77313-102-08 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-102-08-ND.
HDR STR SR .100 DP - 77313-102-06
 Order HDR STR SR .100 DP-77313-102-06 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-102-06-ND.
HDR STR SR .100 DP - 77313-102-04
 Order HDR STR SR .100 DP-77313-102-04 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-102-04-ND.
HDR STR SR. 100 DP - 77311-102-12
 Order HDR STR SR. 100 DP-77311-102-12 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-12-ND.